Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSPR 4-T220 0R100 S 1% MCopy
Manufacturer Standard Lead Time21 weeks
Order Code2565593
Product RangeSPR 4-T220 Series
Your Part Number
30 In Stock
50 more incoming. You can reserve stock now
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$428.360 |
| 2+ | HK$396.540 |
| 3+ | HK$363.880 |
| 5+ | HK$330.220 |
| 10+ | HK$321.770 |
| 20+ | HK$303.570 |
Price for:Each
Minimum: 1
Multiple: 1
HK$428.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSPR 4-T220 0R100 S 1% MCopy
Manufacturer Standard Lead Time21 weeks
Order Code2565593
Product RangeSPR 4-T220 Series
Technical Datasheet
Resistance0.1ohm
Product RangeSPR 4-T220 Series
Power Rating15W
Resistance Tolerance± 1%
Resistor Case / PackageTO-220
Voltage Rating300VDC
Resistor Technology-
Temperature Coefficient± 2ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.16mm
Product Width4mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.1ohm
Power Rating
15W
Resistor Case / Package
TO-220
Resistor Technology
-
Resistor Type
High Power
Product Length
10.16mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
SPR 4-T220 Series
Resistance Tolerance
± 1%
Voltage Rating
300VDC
Temperature Coefficient
± 2ppm/°C
Product Diameter
-
Product Width
4mm
Operating Temperature Max
130°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015