0
0 ItemsHK$0.00

Through Hole Resistors :

41 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
1462367

RoHS

Each
1+HK$24.410
5+HK$20.260
10+HK$16.110
20+HK$11.550
40+HK$10.200
More Pricing...
4.7kohm
OX Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300, ± 300ppm/°C
High Surge
5.5mm
19mm
-40°C
220°C
1462378

RoHS

Each
1+HK$26.640
10+HK$15.540
100+HK$14.870
500+HK$14.190
1000+HK$13.520
More Pricing...
10ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1462401

RoHS

Each
1+HK$36.340
3+HK$31.330
5+HK$26.310
10+HK$21.290
20+HK$19.900
More Pricing...
1Mohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1462390

RoHS

Each
1+HK$29.600
3+HK$25.550
5+HK$21.490
10+HK$17.430
20+HK$16.570
More Pricing...
470ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1462400

RoHS

Each
1+HK$31.490
3+HK$27.140
5+HK$22.780
10+HK$18.420
20+HK$17.520
More Pricing...
470ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1462370

RoHS

Each
1+HK$24.090
5+HK$21.010
10+HK$17.920
20+HK$16.030
40+HK$14.140
More Pricing...
100kohm
OX Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300, ± 300ppm/°C
High Surge
5.5mm
19mm
-40°C
220°C
1462372

RoHS

Each
1+HK$39.420
3+HK$35.030
5+HK$30.640
10+HK$26.250
20+HK$24.320
More Pricing...
3.9ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1462364

RoHS

Each
1+HK$27.760
5+HK$22.650
10+HK$17.530
20+HK$16.070
40+HK$14.600
More Pricing...
330ohm
OX Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300, ± 300ppm/°C
High Surge
5.5mm
19mm
-40°C
220°C
1462357

RoHS

Each
1+HK$23.430
5+HK$19.530
10+HK$15.620
20+HK$13.940
40+HK$12.250
More Pricing...
10ohm
OX Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300, ± 300ppm/°C
High Surge
5.5mm
19mm
-40°C
220°C
1462382

RoHS

Each
1+HK$32.710
3+HK$28.190
5+HK$23.660
10+HK$19.130
20+HK$18.210
More Pricing...
27ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
4041312

RoHS

Each
1+HK$27.870
3+HK$24.640
5+HK$21.410
10+HK$18.170
20+HK$17.470
More Pricing...
270kohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C, ± 300ppm/°C
High Voltage
7mm
22.5mm
-40°C
220°C
4041255

RoHS

Each
1+HK$22.860
5+HK$19.290
10+HK$15.710
20+HK$13.450
40+HK$11.180
More Pricing...
220ohm
OX Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300ppm/°C, ± 300ppm/°C
High Voltage
5.5mm
19mm
-40°C
220°C
4041271

RoHS

Each
1+HK$25.490
5+HK$21.180
10+HK$16.860
20+HK$15.130
40+HK$13.400
More Pricing...
47ohm
OX Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300ppm/°C, ± 300ppm/°C
High Voltage
5.5mm
19mm
-40°C
220°C
4041292

RoHS

Each
1+HK$29.840
3+HK$25.710
5+HK$21.570
10+HK$17.430
20+HK$16.530
More Pricing...
120ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C, ± 300ppm/°C
High Voltage
7mm
22.5mm
-40°C
220°C
4041323

RoHS

Each
1+HK$39.420
3+HK$34.030
5+HK$28.630
10+HK$23.230
20+HK$21.140
More Pricing...
4.7kohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C, ± 300ppm/°C
High Voltage
7mm
22.5mm
-40°C
220°C
1462385

RoHS

Each
1+HK$26.350
3+HK$23.460
5+HK$20.560
10+HK$17.660
20+HK$15.740
More Pricing...
47ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1137841

RoHS

Each
1+HK$38.220
10+HK$25.860
100+HK$18.620
500+HK$15.450
1000+HK$14.410
More Pricing...
56ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1703749

RoHS

Each
1+HK$29.520
3+HK$26.290
5+HK$23.050
10+HK$19.810
20+HK$17.680
More Pricing...
33kohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1462388

RoHS

Each
1+HK$31.710
10+HK$21.350
100+HK$15.280
500+HK$12.880
100kohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1462396

RoHS

Each
1+HK$33.340
10+HK$22.460
100+HK$16.100
500+HK$13.310
1000+HK$12.400
More Pricing...
100kohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1544264

RoHS

Each
1+HK$89.190
2+HK$85.030
3+HK$80.860
5+HK$76.700
10+HK$72.530
More Pricing...
1Mohm
Mini-Mox Series
750mW
± 1%
Axial Leaded
2.5kV
Thick Film
± 25ppm/°C
Precision
4.19mm
14.78mm
-55°C
220°C
1462393

RoHS

Each
1+HK$32.440
3+HK$28.920
5+HK$25.390
10+HK$21.860
20+HK$19.520
More Pricing...
10ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1462391

RoHS

Each
1+HK$29.920
10+HK$20.130
100+HK$14.380
500+HK$11.860
1000+HK$11.530
More Pricing...
1Mohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1462363

RoHS

Each
1+HK$25.210
10+HK$16.870
100+HK$11.980
500+HK$9.840
1000+HK$9.580
More Pricing...
100kohm
OX Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300, ± 300ppm/°C
High Surge
5.5mm
19mm
-40°C
220°C
1462366

RoHS

Each
1+HK$23.840
10+HK$14.550
100+HK$9.790
500+HK$9.540
1000+HK$9.280
More Pricing...
1Mohm
OX Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300, ± 300ppm/°C
High Surge
5.5mm
19mm
-40°C
220°C
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY