0
0 ItemsHK$0.00

100W Through Hole Resistors :

163 Products Found
Find a huge range of 100W Through Hole Resistors at e絡盟 Hong Kong. We stock a wide range of Through Hole Resistors, such as 250mW, 600mW, 500mW & 1W Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Vishay, Multicomp Pro, Arcol & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
1612007

RoHS

Each
1+HK$107.030
2+HK$102.350
3+HK$97.660
5+HK$92.980
10+HK$88.290
More Pricing...
50ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
-
4736348

RoHS

Each
1+HK$40.170
3+HK$38.550
1ohm
Riedon PF2472 Series
100W
± 1%
TO-247
700V
Thick Film
± 300ppm/°C
High Stability
16mm
4.8mm
-55°C
175°C
-
3350998

RoHS

Each
1+HK$175.500
10+HK$153.620
50+HK$153.530
100+HK$150.230
200+HK$146.930
More Pricing...
6.8kohm
MPT Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
-
2530808

RoHS

Each
1+HK$112.370
3+HK$100.430
5+HK$88.480
10+HK$76.530
20+HK$71.230
More Pricing...
10kohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
16.01mm
5.21mm
-65°C
175°C
-
9567321

RoHS

Each
1+HK$57.780
3+HK$56.510
5+HK$55.240
10+HK$53.970
20+HK$51.930
More Pricing...
15ohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
± 150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
2830315

RoHS

Each
1+HK$51.130
3+HK$46.060
5+HK$44.100
10+HK$39.330
20+HK$37.580
More Pricing...
100ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830317

RoHS

Each
1+HK$57.760
3+HK$52.380
10kohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830307

RoHS

Each
1+HK$100.400
5+HK$78.770
10+HK$70.070
25+HK$63.450
50+HK$60.030
More Pricing...
18ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
3351017

RoHS

Each
1+HK$221.110
10+HK$216.690
50+HK$212.270
100+HK$207.850
200+HK$203.430
More Pricing...
22ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
-
2830305

RoHS

Each
1+HK$56.100
3+HK$50.820
5+HK$48.650
10+HK$46.480
20+HK$43.160
More Pricing...
10kohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
3350969

RoHS

Each
1+HK$181.780
10+HK$159.900
50+HK$159.820
100+HK$156.690
200+HK$153.560
More Pricing...
0.33ohm
MPT Series
100W
± 5%
TO-247
700V
Thick Film
-
High Power
15.75mm
4.95mm
-65°C
175°C
-
1612008

RoHS

Each
1+HK$108.020
2+HK$103.300
3+HK$98.570
5+HK$93.840
10+HK$89.110
More Pricing...
100ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
-
9567330

RoHS

Each
1+HK$54.260
3+HK$50.230
5+HK$46.200
10+HK$42.170
20+HK$40.570
More Pricing...
100ohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
± 150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
9567291

RoHS

Each
1+HK$55.410
3+HK$51.360
5+HK$47.300
10+HK$43.240
20+HK$41.600
More Pricing...
1ohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
± 150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
9567305

RoHS

Each
1+HK$54.980
3+HK$50.880
5+HK$46.780
10+HK$42.670
20+HK$41.050
More Pricing...
4.7ohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
± 150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
1357107

RoHS

Each
1+HK$70.370
3+HK$65.610
5+HK$60.840
10+HK$56.070
20+HK$54.140
More Pricing...
1ohm
LTO 100 Series
100W
± 1%
Radial Leaded
375V
Thick Film
± 150ppm/°C
High Power
15.76mm
5mm
-55°C
150°C
AEC-Q200
9567348

RoHS

Each
1+HK$53.430
3+HK$49.410
5+HK$45.380
10+HK$41.350
20+HK$39.710
More Pricing...
1ohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
± 150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
2467163

RoHS

Each
1+HK$390.610
3+HK$237.520
5+HK$183.370
10+HK$160.750
20+HK$144.980
More Pricing...
4.7ohm
WMHP Series
100W
± 1%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
-
2467164

RoHS

Each
1+HK$142.540
3+HK$130.160
5+HK$117.780
10+HK$105.390
20+HK$105.140
More Pricing...
100ohm
WMHP Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
-
2830326

RoHS

Each
1+HK$91.910
5+HK$72.040
10+HK$64.170
25+HK$58.070
50+HK$54.960
More Pricing...
6.8kohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830318

RoHS

Each
1+HK$76.280
5+HK$59.830
10+HK$53.200
25+HK$44.300
50+HK$42.030
150ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830309

RoHS

Each
1+HK$91.910
5+HK$72.040
10+HK$64.170
25+HK$58.070
50+HK$54.960
More Pricing...
33ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830316

RoHS

Each
1+HK$50.200
3+HK$45.340
5+HK$41.400
10+HK$40.060
20+HK$38.610
More Pricing...
1ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830314

RoHS

Each
1+HK$61.070
5+HK$52.270
10+HK$48.130
25+HK$43.680
82ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830320

RoHS

Each
1+HK$91.910
5+HK$72.040
10+HK$64.170
25+HK$58.070
50+HK$54.960
More Pricing...
220ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
1-25 of 163 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY