0
0 ItemsHK$0.00

Through Hole Resistors :

70 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
1140226

RoHS

Each
1+HK$84.640
3+HK$84.070
5+HK$83.500
10+HK$82.930
20+HK$77.460
More Pricing...
10ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
-
1140204

RoHS

Each
1+HK$108.920
3+HK$99.610
5+HK$90.290
10+HK$80.970
20+HK$76.350
More Pricing...
22ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
-
2328261

RoHS

Each
1+HK$49.080
3+HK$42.470
5+HK$35.860
10+HK$29.250
20+HK$27.750
More Pricing...
50ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
1140234

RoHS

Each
1+HK$91.480
3+HK$85.760
5+HK$80.030
10+HK$74.300
20+HK$71.140
More Pricing...
100ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
-
1140207

RoHS

Each
1+HK$63.180
3+HK$62.860
5+HK$62.540
10+HK$62.210
20+HK$61.890
More Pricing...
56ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
-
2328250

RoHS

Each
1+HK$48.400
3+HK$41.880
5+HK$35.350
10+HK$28.820
20+HK$27.460
More Pricing...
10ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
2328253

RoHS

Each
1+HK$49.430
3+HK$44.190
5+HK$38.940
10+HK$33.690
20+HK$28.740
More Pricing...
1.5ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
2328256

RoHS

Each
1+HK$41.730
3+HK$37.740
5+HK$33.750
10+HK$29.760
20+HK$25.570
More Pricing...
330ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
2101744

RoHS

Each
1+HK$42.840
3+HK$37.000
5+HK$31.160
10+HK$25.320
20+HK$24.120
More Pricing...
5ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
1140230

RoHS

Each
1+HK$93.020
3+HK$87.210
5+HK$81.400
10+HK$75.580
20+HK$70.580
More Pricing...
47ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
-
2101743

RoHS

Each
1+HK$47.020
3+HK$40.670
5+HK$34.320
10+HK$27.960
20+HK$26.640
More Pricing...
5ohm
PWR220T-35 Series
35W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
2101728

RoHS

Each
1+HK$42.840
3+HK$37.000
5+HK$31.160
10+HK$25.320
20+HK$24.120
More Pricing...
15ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
1140227

RoHS

Each
1+HK$88.140
3+HK$82.530
5+HK$76.920
10+HK$71.310
20+HK$67.420
More Pricing...
12ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
-
2328263

RoHS

Each
1+HK$45.490
3+HK$39.310
5+HK$33.130
10+HK$26.940
20+HK$24.930
More Pricing...
75ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
1140208

RoHS

Each
1+HK$87.130
3+HK$81.570
5+HK$76.010
10+HK$70.450
20+HK$68.490
More Pricing...
82ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
-
2328254

RoHS

Each
1+HK$52.240
3+HK$46.120
5+HK$40.000
10+HK$33.870
20+HK$30.020
More Pricing...
2ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
2328255

RoHS

Each
1+HK$49.430
3+HK$43.990
5+HK$38.550
10+HK$33.100
20+HK$29.380
More Pricing...
2.5ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
1140203

RoHS

Each
1+HK$87.130
3+HK$81.570
5+HK$76.010
10+HK$70.450
20+HK$67.380
More Pricing...
15ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
-
2101736

RoHS

Each
1+HK$42.840
3+HK$37.000
5+HK$31.160
10+HK$25.320
20+HK$24.120
More Pricing...
470ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
1140212

RoHS

Each
1+HK$84.980
3+HK$79.510
5+HK$74.040
10+HK$68.570
20+HK$68.530
More Pricing...
1kohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
-
1140200

RoHS

Each
1+HK$57.710
3+HK$55.380
5+HK$53.040
10+HK$50.700
20+HK$49.690
More Pricing...
4.7ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
-
2309103

RoHS

Each
1+HK$49.430
3+HK$44.190
5+HK$38.940
10+HK$33.690
20+HK$30.190
More Pricing...
4.7ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
1140209

RoHS

Each
1+HK$87.130
3+HK$81.570
5+HK$76.010
10+HK$70.450
20+HK$67.380
More Pricing...
100ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
-
2328265

RoHS

Each
1+HK$45.490
3+HK$39.310
5+HK$33.130
10+HK$26.940
20+HK$25.660
More Pricing...
7.5ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
2101742

RoHS

Each
1+HK$42.840
3+HK$37.000
5+HK$31.160
10+HK$25.320
20+HK$24.120
More Pricing...
50ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
1-25 of 70 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY