0
0 ItemsHK$0.00

Through Hole Resistors :

12,956 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
9340190

RoHS

Each
1+HK$0.451
50+HK$0.257
100+HK$0.205
250+HK$0.159
500+HK$0.137
More Pricing...
220ohm
MC MF Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
-
10mm
-
-
-55°C
155°C
AEC-Q200
1903823

RoHS

Each
1+HK$2.160
10+HK$1.210
50+HK$0.952
100+HK$0.774
200+HK$0.702
More Pricing...
2ohm
MC KNP Series
3W
± 5%
-
Axial Leaded
500V
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
-
13.5mm
-
-
-
-
-
3541254

RoHS

Each
10+HK$0.269
2.32kohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-
-55°C
155°C
AEC-Q200
9339795

RoHS

Each
1+HK$0.554
50+HK$0.311
100+HK$0.245
250+HK$0.217
500+HK$0.198
More Pricing...
100kohm
MC MF Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
-
10mm
-
-
-55°C
155°C
AEC-Q200
2396012

RoHS

Each
10+HK$4.900
100+HK$2.760
500+HK$2.180
1000+HK$1.920
2500+HK$1.740
More Pricing...
250ohm
MCMF Series
250mW
± 0.1%
-
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.5mm
-
3.5mm
-
-
-
-
-
1563077

RoHS

Each
10+HK$1.110
100+HK$0.624
500+HK$0.490
1000+HK$0.434
2500+HK$0.393
More Pricing...
10kohm
MC MF Series
250mW
± 0.5%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
3.5mm
-
-
-55°C
155°C
AEC-Q200
9468692

RoHS

Each
10+HK$1.270
100+HK$0.832
500+HK$0.642
1000+HK$0.581
2500+HK$0.570
More Pricing...
4.7kohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
9341145

RoHS

Each
10+HK$0.469
100+HK$0.268
500+HK$0.213
1000+HK$0.179
2500+HK$0.155
More Pricing...
10kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
9341447

RoHS

Each
10+HK$0.472
100+HK$0.270
500+HK$0.215
1000+HK$0.180
2500+HK$0.156
More Pricing...
18kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
9342010

RoHS

Each
10+HK$0.469
100+HK$0.268
500+HK$0.212
1000+HK$0.179
2500+HK$0.155
More Pricing...
5.1kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
9341706

RoHS

Each
10+HK$0.480
100+HK$0.274
500+HK$0.218
1000+HK$0.184
2500+HK$0.158
More Pricing...
30kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
9341390

RoHS

Each
10+HK$0.469
100+HK$0.268
500+HK$0.213
1000+HK$0.179
2500+HK$0.155
More Pricing...
16kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
9341439

RoHS

Each
10+HK$0.469
100+HK$0.268
500+HK$0.212
1000+HK$0.179
2500+HK$0.155
More Pricing...
1.8kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-
-
AEC-Q200
9341641

RoHS

Each
10+HK$0.486
100+HK$0.302
500+HK$0.262
2500+HK$0.209
6000+HK$0.163
More Pricing...
2.7kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
9341714

RoHS

Each
10+HK$0.447
100+HK$0.255
500+HK$0.203
1000+HK$0.171
2500+HK$0.147
More Pricing...
300kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
9465561

RoHS

Each
10+HK$1.370
100+HK$0.906
500+HK$0.697
1000+HK$0.630
2500+HK$0.567
More Pricing...
1ohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
9339051

RoHS

Each
10+HK$0.326
100+HK$0.186
500+HK$0.149
1000+HK$0.125
2500+HK$0.108
More Pricing...
1ohm
MC CFR Series
250mW
± 5%
-
Axial Leaded
250V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
1357879

RoHS

Each
1+HK$0.733
50+HK$0.413
100+HK$0.324
250+HK$0.287
500+HK$0.260
More Pricing...
100kohm
MOR Series
1W
± 5%
-
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Stability
3.5mm
-
10mm
-
-
-55°C
155°C
-
2329853

RoHS

Each
10+HK$0.300
100+HK$0.257
500+HK$0.223
2500+HK$0.194
6000+HK$0.148
More Pricing...
100kohm
LR Series
250mW
± 1%
-
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
-
3.5mm
-
-
-55°C
155°C
-
1083362

RoHS

Each
5+HK$8.140
50+HK$3.640
250+HK$2.810
500+HK$2.620
1000+HK$2.350
More Pricing...
10kohm
R Series
250mW
± 0.1%
-
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
-
6.3mm
-
-
-65°C
155°C
-
9342001

RoHS

Each
10+HK$0.469
100+HK$0.268
500+HK$0.213
1000+HK$0.179
2500+HK$0.155
More Pricing...
510ohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
9342419

RoHS

Each
5+HK$0.401
50+HK$0.228
250+HK$0.182
500+HK$0.154
1000+HK$0.133
More Pricing...
10kohm
MC MF Series
125mW
± 1%
-
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
-
3.5mm
-
-
-55°C
155°C
AEC-Q200
9339043

RoHS

Each
10+HK$0.339
100+HK$0.193
500+HK$0.154
1000+HK$0.130
2500+HK$0.111
More Pricing...
100kohm
MC CFR Series
250mW
± 5%
-
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-
-
-
9340629

RoHS

Each
10+HK$0.553
100+HK$0.341
500+HK$0.303
1000+HK$0.272
2500+HK$0.245
More Pricing...
4.7kohm
MC MF Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
-
10mm
-
-
-55°C
155°C
AEC-Q200
9341110

RoHS

Each
10+HK$0.293
100+HK$0.190
500+HK$0.149
2500+HK$0.126
5000+HK$0.106
More Pricing...
10kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
1-25 of 12956 items
of 519 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY