0
0 ItemsHK$0.00

Through Hole Resistors :

93 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
4736348

RoHS

Each
1+HK$40.950
3+HK$38.620
5+HK$38.540
1ohm
Riedon PF2472 Series
100W
± 1%
TO-247
700V
Thick Film
± 300ppm/°C
High Stability
16mm
4.8mm
-55°C
175°C
2830388

RoHS

Each
1+HK$32.030
5+HK$28.440
10+HK$24.840
22ohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
2830379

RoHS

Each
1+HK$37.320
5+HK$28.330
10+HK$23.890
20+HK$19.560
40+HK$17.660
3.3kohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
2830315

RoHS

Each
1+HK$51.690
3+HK$46.620
5+HK$43.660
10+HK$39.850
20+HK$38.060
More Pricing...
100ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
2830317

RoHS

Each
1+HK$81.390
5+HK$67.860
10+HK$60.570
25+HK$54.230
50+HK$51.160
More Pricing...
10kohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
2830307

RoHS

Each
1+HK$87.000
5+HK$72.520
10+HK$64.690
25+HK$58.030
50+HK$54.650
More Pricing...
18ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
2830363

RoHS

Each
1+HK$35.730
5+HK$31.820
10+HK$27.800
20+HK$25.060
40+HK$23.470
More Pricing...
10kohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
2830305

RoHS

Each
1+HK$50.740
3+HK$45.880
5+HK$44.400
10+HK$41.970
20+HK$39.110
More Pricing...
10kohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
2830385

RoHS

Each
1+HK$21.040
5+HK$18.710
10+HK$16.390
20+HK$14.700
40+HK$13.850
More Pricing...
6.8kohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
2830364

RoHS

Each
1+HK$80.670
5+HK$41.960
10+HK$37.450
20+HK$32.310
40+HK$26.860
More Pricing...
12ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
2830391

RoHS

Each
1+HK$43.980
5+HK$39.110
10+HK$34.250
20+HK$30.870
40+HK$28.860
More Pricing...
1ohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
2830395

RoHS

Each
1+HK$43.980
5+HK$39.110
10+HK$34.250
20+HK$30.870
40+HK$28.860
More Pricing...
470ohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
2830326

RoHS

Each
1+HK$83.610
5+HK$68.500
10+HK$61.630
25+HK$55.180
50+HK$51.900
More Pricing...
6.8kohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
2830370

RoHS

Each
1+HK$36.470
5+HK$32.450
10+HK$28.330
20+HK$25.580
40+HK$23.890
More Pricing...
100ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
2830406

RoHS

Each
1+HK$41.020
5+HK$36.260
10+HK$32.030
20+HK$28.540
40+HK$26.640
More Pricing...
1ohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
2830332

RoHS

Each
1+HK$35.730
5+HK$31.820
10+HK$27.800
20+HK$25.060
40+HK$23.470
More Pricing...
27ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
2830318

RoHS

Each
1+HK$66.070
5+HK$55.070
10+HK$49.160
25+HK$40.590
50+HK$38.270
150ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
2830309

RoHS

Each
1+HK$83.610
5+HK$68.500
10+HK$61.630
25+HK$55.180
50+HK$51.900
More Pricing...
33ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
2830334

RoHS

Each
1+HK$35.730
5+HK$31.820
10+HK$27.800
20+HK$25.060
40+HK$23.470
More Pricing...
39ohm
MCTR Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
2830349

RoHS

Each
1+HK$49.160
3+HK$44.610
5+HK$41.440
10+HK$38.160
20+HK$33.830
More Pricing...
270ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
2830394

RoHS

Each
1+HK$49.790
5+HK$41.550
10+HK$37.000
20+HK$33.190
40+HK$31.290
More Pricing...
220ohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
2830398

RoHS

Each
1+HK$39.850
3+HK$38.060
5+HK$35.520
10+HK$32.880
20+HK$30.660
More Pricing...
10kohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
2830399

RoHS

Each
1+HK$43.980
5+HK$39.110
10+HK$34.250
20+HK$30.870
40+HK$28.860
More Pricing...
10kohm
TR50-H Series
50W
± 1%
TO-220
420V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
2830418

RoHS

Each
1+HK$41.760
5+HK$37.110
10+HK$32.560
20+HK$29.390
40+HK$27.380
More Pricing...
47kohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
2830377

RoHS

Each
1+HK$35.730
5+HK$31.820
10+HK$27.800
20+HK$25.060
40+HK$23.470
More Pricing...
220ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
1-25 of 93 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY