0
0 ItemsHK$0.00

61.9ohm Through Hole Resistors :

5 Products Found
Find a huge range of 61.9ohm Through Hole Resistors at e絡盟 Hong Kong. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, TT Electronics / Welwyn, TE Connectivity - Neohm, KOA & TE Connectivity - Holsworthy

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
1083122

RoHS

Each
1+HK$8.560
50+HK$4.280
100+HK$3.800
250+HK$3.370
500+HK$3.090
More Pricing...
61.9ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
9469451

RoHS

Each
10+HK$1.270
100+HK$0.832
500+HK$0.642
1000+HK$0.581
2500+HK$0.570
More Pricing...
61.9ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
3541866

RoHS

Each
5+HK$8.130
50+HK$3.610
250+HK$3.530
500+HK$2.750
1000+HK$1.540
More Pricing...
61.9ohm
MOS Series
2W
± 1%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
9503307

RoHS

Each
1+HK$67.640
10+HK$40.330
25+HK$31.410
50+HK$27.550
100+HK$24.750
More Pricing...
61.9ohm
RC Series
250mW
± 0.1%
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
1751306

RoHS

Each
1+HK$24.320
10+HK$14.940
25+HK$13.250
50+HK$12.080
100+HK$10.910
More Pricing...
61.9ohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY