0
0 ItemsHK$0.00

Through Hole Resistors :

10,318 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
1700230

RoHS

Each
5+HK$0.225
50+HK$0.134
250+HK$0.106
500+HK$0.086
1000+HK$0.075
More Pricing...
330ohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
3235357

RoHS

Each
1+HK$8.050
10+HK$5.230
50+HK$4.000
100+HK$3.600
200+HK$3.230
More Pricing...
39ohm
AC-AT Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
AEC-Q200
3541069

RoHS

Each
5+HK$0.855
50+HK$0.369
250+HK$0.352
500+HK$0.334
1000+HK$0.317
More Pricing...
1Mohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
3619311

RoHS

We were unable to retrieve the information.
5+HK$0.990
50+HK$0.594
250+HK$0.490
500+HK$0.399
1000+HK$0.375
3.3kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
-
3541524

RoHS

Each
10+HK$0.497
100+HK$0.329
500+HK$0.328
1000+HK$0.327
2500+HK$0.326
More Pricing...
909ohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
3541676

RoHS

Each
10+HK$1.080
100+HK$0.711
500+HK$0.549
1000+HK$0.480
2500+HK$0.429
More Pricing...
100ohm
MOS Series
500mW
± 5%
Axial Leaded
-
Metal Oxide
± 300ppm/K
Flame Proof
2.5mm
6.2mm
-
-55°C
200°C
-
3650183

RoHS

Each
10+HK$0.569
100+HK$0.324
500+HK$0.259
1000+HK$0.210
2500+HK$0.190
More Pricing...
15Mohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
3547192

RoHS

Each
1+HK$2.850
50+HK$1.380
100+HK$1.220
250+HK$1.070
500+HK$0.928
More Pricing...
18kohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-
-
-
AEC-Q200
3951834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.220
100+HK$0.156
500+HK$0.132
1000+HK$0.123
2500+HK$0.121
More Pricing...
100ohm
CFR Series
62.5mW
± 5%
Axial Leaded
150V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
1.9mm
3.4mm
-
-55°C
155°C
AEC-Q200
9341536

RoHS

Each
10+HK$0.449
100+HK$0.260
500+HK$0.206
1000+HK$0.175
2500+HK$0.153
More Pricing...
2.2kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
9341340

RoHS

Each
10+HK$0.226
100+HK$0.159
500+HK$0.144
2500+HK$0.124
6000+HK$0.115
More Pricing...
150kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
9341544

RoHS

Each
10+HK$0.489
100+HK$0.245
500+HK$0.191
2500+HK$0.161
6000+HK$0.130
More Pricing...
22kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
9340203

RoHS

Each
10+HK$0.915
100+HK$0.512
500+HK$0.437
1000+HK$0.379
2500+HK$0.321
More Pricing...
2.2kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
9342087

RoHS

Each
10+HK$0.685
100+HK$0.289
500+HK$0.226
1000+HK$0.164
2500+HK$0.139
More Pricing...
560kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
9341315

RoHS

Each
10+HK$0.236
100+HK$0.166
500+HK$0.151
2500+HK$0.130
6000+HK$0.113
More Pricing...
150kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
9503609

RoHS

Each
1+HK$24.470
50+HK$11.930
100+HK$9.730
250+HK$9.720
500+HK$9.180
More Pricing...
100ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
9339299

RoHS

Each
10+HK$0.300
100+HK$0.176
500+HK$0.144
1000+HK$0.132
2500+HK$0.115
More Pricing...
220ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
-
2396013

RoHS

Each
1+HK$9.490
10+HK$9.180
25+HK$8.390
50+HK$7.780
100+HK$7.200
More Pricing...
500ohm
MCMF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.5mm
3.5mm
-
-
-
-
9339787

RoHS

Each
1+HK$0.577
50+HK$0.329
100+HK$0.263
250+HK$0.231
500+HK$0.210
More Pricing...
10kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
9342184

RoHS

Each
10+HK$0.701
100+HK$0.297
500+HK$0.231
1000+HK$0.168
2500+HK$0.143
More Pricing...
680kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
2330035

RoHS

Each
10+HK$0.257
100+HK$0.223
500+HK$0.198
2500+HK$0.180
6000+HK$0.164
More Pricing...
1Mohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
9341528

RoHS

Each
10+HK$0.180
100+HK$0.154
500+HK$0.133
2500+HK$0.127
6000+HK$0.114
More Pricing...
220ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
9341099

RoHS

Each
10+HK$0.236
100+HK$0.166
500+HK$0.151
2500+HK$0.130
6000+HK$0.127
More Pricing...
100ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
9341552

RoHS

Each
10+HK$0.227
100+HK$0.160
500+HK$0.145
2500+HK$0.125
6000+HK$0.120
More Pricing...
220ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
9342419

RoHS

Each
5+HK$0.336
50+HK$0.200
250+HK$0.159
500+HK$0.139
1000+HK$0.122
More Pricing...
10kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
1-25 of 10318 items
of 413 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY