0
0 ItemsHK$0.00

Through Hole Resistors :

509 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
1687942

RoHS

Each
5+HK$7.200
50+HK$4.380
250+HK$3.380
500+HK$2.960
1000+HK$2.670
More Pricing...
10ohm
SQM Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 400ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
155°C
-
987700

RoHS

Each
1+HK$9.460
50+HK$4.760
100+HK$4.040
250+HK$3.620
500+HK$3.070
More Pricing...
1kohm
SQ Series
5W
± 5%
Radial Leaded
350V
Metal Film
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
2664969

RoHS

Each
1+HK$41.090
2+HK$38.010
3+HK$34.930
5+HK$25.480
10+HK$23.020
More Pricing...
5Gohm
Slim-Mox Series
1W
± 1%
Radial Leaded
5kV
Thick Film
± 100ppm/°C
Precision
-
14.73mm
2.4mm
-55°C
110°C
-
2611629

RoHS

Each
1+HK$136.090
2+HK$119.870
3+HK$103.640
5+HK$87.420
10+HK$71.190
More Pricing...
5Gohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
-
5.6mm
2.2mm
-25°C
155°C
-
4051561

RoHS

Each
1+HK$1,599.850
3+HK$1,399.870
5+HK$1,159.900
10+HK$1,039.910
20+HK$959.910
More Pricing...
680kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
-
4457144

RoHS

Each
1+HK$67.980
3+HK$65.520
5+HK$63.050
10+HK$60.580
20+HK$58.110
More Pricing...
3ohm
LTO150 Series
150W
± 5%
Radial Leaded
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
4051559

RoHS

Each
1+HK$1,011.840
3+HK$885.360
5+HK$733.580
10+HK$657.700
20+HK$607.100
More Pricing...
4.7Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
-
987621

RoHS

Each
1+HK$9.460
50+HK$4.760
100+HK$4.160
250+HK$3.780
500+HK$3.320
More Pricing...
47ohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
1867901

RoHS

Each
1+HK$318.860
3+HK$288.940
5+HK$259.020
10+HK$229.100
20+HK$220.240
More Pricing...
100kohm
S Series
400mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 3.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
-
1502877

RoHS

Each
1+HK$88.470
50+HK$65.660
100+HK$65.490
250+HK$63.900
500+HK$63.820
More Pricing...
100kohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-
-55°C
125°C
-
987580

RoHS

Each
1+HK$9.460
50+HK$4.760
100+HK$4.070
250+HK$3.630
500+HK$3.120
More Pricing...
10ohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
1687941

RoHS

Each
5+HK$3.490
50+HK$3.060
250+HK$2.530
500+HK$2.490
1000+HK$2.450
More Pricing...
6.8ohm
SQM Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 400ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
155°C
-
987578

RoHS

Each
1+HK$9.460
50+HK$4.760
100+HK$4.280
250+HK$3.750
500+HK$3.240
More Pricing...
6.8ohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
1867919

RoHS

Each
1+HK$255.140
3+HK$230.950
5+HK$206.760
10+HK$182.560
20+HK$166.590
More Pricing...
100kohm
VAR Series
400mW
± 0.01%
Radial Leaded
200V
Metal Foil
± 2ppm/°C
Ultra Precision
-
6.35mm
2.03mm
-55°C
125°C
-
1174270

RoHS

Each
1+HK$43.440
50+HK$38.000
100+HK$31.490
250+HK$28.240
500+HK$26.070
More Pricing...
200ohm
MPC Series
5W
± 5%
Radial Leaded
300V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
155°C
-
1203349

RoHS

Each
1+HK$168.760
3+HK$162.040
5+HK$155.320
10+HK$148.600
20+HK$141.880
More Pricing...
500ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
-
987920

RoHS

Each
1+HK$7.370
50+HK$6.450
100+HK$5.350
250+HK$4.790
500+HK$3.850
More Pricing...
22ohm
SQ Series
7W
± 5%
Radial Leaded
500V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
1174274

RoHS

Each
1+HK$53.680
50+HK$28.770
100+HK$28.120
250+HK$27.380
500+HK$26.640
More Pricing...
5Gohm
MPC Series
5W
± 5%
Radial Leaded
300V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
155°C
-
1687951

RoHS

Each
5+HK$7.200
50+HK$4.380
250+HK$3.380
500+HK$2.960
1000+HK$2.670
More Pricing...
150ohm
SQM Series
5W
± 5%
Radial Leaded
350V
Metal Film
± 350ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
155°C
-
1203354

RoHS

Each
1+HK$169.750
3+HK$153.200
5+HK$136.650
10+HK$120.100
20+HK$109.170
More Pricing...
10ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
-
987943

RoHS

Each
1+HK$10.610
50+HK$5.320
100+HK$4.810
250+HK$4.610
500+HK$3.840
More Pricing...
47ohm
SQ Series
7W
± 5%
Radial Leaded
500V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
1502895

RoHS

Each
1+HK$114.200
50+HK$88.630
100+HK$87.300
250+HK$85.110
500+HK$83.010
More Pricing...
10ohm
HB Series
4W
± 1%
Radial Leaded
15kV
Thick Film
± 100ppm/°C
High Voltage
3mm
52mm
-
-55°C
125°C
-
1687936

RoHS

Each
5+HK$7.200
50+HK$4.380
250+HK$3.380
500+HK$2.960
1000+HK$2.670
More Pricing...
0.47ohm
SQM Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 400ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
155°C
-
9432183

RoHS

Each
1+HK$43.820
3+HK$39.690
5+HK$35.550
10+HK$31.410
20+HK$28.370
More Pricing...
200ohm
BPC Series
5W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
125°C
-
2611661

RoHS

Each
1+HK$210.120
2+HK$191.030
3+HK$171.930
5+HK$152.840
10+HK$133.740
More Pricing...
100kohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
-
7.9mm
2.3mm
-65°C
175°C
-
1-25 of 509 items
of 21 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY