0
0 ItemsHK$0.00

Zero Ohm Network Resistors :

34 Products Found

We offer a choice of isolated thick film Zero Ohm Network Resistors with convex, concave, or flat form factors. Below are examples of the ranges offered by our manufacturers:

The Panasonic EXB28 and EXB38 series are isolated thick film chip resistor networks with convex termination. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficiency for pick and place applications.

The Bourns CAT/CAY 16 Series of zero ohm chip resistor arrays are available with convex or concave terminals, 2,4, or 8 isolated elements, and a resistance tolerance of ±1 % or ±5 %.

The Multicomp range of thick film isolated, convex array chip resistors are of small size and light weight, offering high quality, reliable performance.

Yageo array chip resistors are constructed on top of a high-grade ceramic body. Internal metal electrodes are added at each end to make contact with the thick film resistive element. The composition of the resistive element is a noble metal embedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations (matte tin on Ni-barrier) are added.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistor Case / Package
Resistor Technology
Network Circuit Type
Resistor Terminals
No. of Resistors
Current Rating
Power Rating per Resistor
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
2060028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.539
100+HK$0.361
500+HK$0.271
2500+HK$0.245
5000+HK$0.215
0402 [1005 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
EXB-28V Series
1.02mm
0.5mm
0.35mm
-55°C
125°C
2060083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.467
100+HK$0.253
500+HK$0.225
1000+HK$0.205
2500+HK$0.201
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
EXB-38V Series
3.2mm
1.6mm
0.5mm
-55°C
125°C
1779399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.506
100+HK$0.331
500+HK$0.253
2500+HK$0.225
5000+HK$0.175
0402 [1005 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
62.5mW
Surface Mount Device
TC Series
1.02mm
0.5mm
0.4mm
-55°C
125°C
2060063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.780
100+HK$1.180
500+HK$0.900
1000+HK$0.863
2500+HK$0.826
0402 [1005 Metric]
Thick Film
Isolated
Convex
8Resistors
1A
63mW
Surface Mount Device
EXB-2HV Series
1.02mm
0.5mm
0.45mm
-55°C
125°C
2321719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.394
100+HK$0.263
500+HK$0.250
1000+HK$0.238
2500+HK$0.225
1206 [3216 Metric]
-
Isolated
Concave
4Resistors
-
62mW
Surface Mount Device
CAT16 Series
3.2mm
1.6mm
0.5mm
-55°C
125°C
1377038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.924
100+HK$0.608
500+HK$0.472
1000+HK$0.411
2500+HK$0.403
0616 [1640 Metric]
Thick Film
Isolated
Convex
8Resistors
2A
62.5mW
Surface Mount Device
YC Series
4mm
1.6mm
0.45mm
-55°C
155°C
2321738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.360
100+HK$0.231
500+HK$0.180
1000+HK$0.164
2500+HK$0.161
1206 [3216 Metric]
-
Isolated
Convex
4Resistors
-
62mW
Surface Mount Device
CAY16 Series
3.2mm
1.6mm
0.5mm
-55°C
125°C
4006482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.360
100+HK$0.265
500+HK$0.250
1000+HK$0.128
2500+HK$0.110
0603 [1608 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
-
Surface Mount Device
-
3.2mm
1.55mm
0.55mm
-55°C
155°C
4757017

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+HK$0.302
50000+HK$0.228
100000+HK$0.185
0402 [1005 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
31mW
Surface Mount Device
EXB-N8V Series
1.02mm
0.5mm
0.45mm
-55°C
125°C
9234675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.515
100+HK$0.340
500+HK$0.253
1000+HK$0.234
2500+HK$0.230
1206 [3216 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
62.5mW
Surface Mount Device
TC Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
9234381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.360
100+HK$0.231
500+HK$0.180
1000+HK$0.154
2500+HK$0.151
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
62.5mW
Surface Mount Device
YC Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
2908138

RoHS

Each
10+HK$0.343
100+HK$0.223
500+HK$0.172
2500+HK$0.170
5000+HK$0.168
More Pricing...
0804 [2010 Metric]
-
Isolated
Concave
4Resistors
-
63mW
Surface Mount Device
CAT10 Series
2mm
1mm
0.4mm
-55°C
125°C
3754794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$0.283
1206 [3216 Metric]
Thick Film
-
Convex
-
1A
-
Surface Mount Device
CAY16A-LF Series
-
-
-
-
125°C
3769775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.030
100+HK$0.395
500+HK$0.249
2500+HK$0.223
5000+HK$0.198
More Pricing...
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
63mW
Surface Mount Device
CAY10A-LF Series
1mm
1mm
0.35mm
-55°C
125°C
3754737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$1.440
25+HK$0.769
50+HK$0.612
100+HK$0.447
250+HK$0.353
More Pricing...
1206 [3216 Metric]
Thick Film
Isolated
Concave
-
1A
63mW
Surface Mount Device
-
-
-
0.55mm
-
125°C
3497067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.212
100+HK$0.142
500+HK$0.106
2500+HK$0.090
5000+HK$0.071
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
62.5mW
Surface Mount Device
YC Series
1mm
1mm
0.3mm
-55°C
155°C
3769776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.100
100+HK$0.335
500+HK$0.269
2500+HK$0.205
5000+HK$0.172
More Pricing...
0804 [2010 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
CAY10A-LF Series
2mm
1mm
0.4mm
-55°C
125°C
4014621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.437
100+HK$0.292
500+HK$0.215
2500+HK$0.198
5000+HK$0.177
More Pricing...
0402 [1005 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
63mW
Surface Mount Device
EXB-24V Series
1mm
1mm
0.35mm
-55°C
125°C
4632629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.150
100+HK$0.758
500+HK$0.583
2500+HK$0.515
5000+HK$0.428
More Pricing...
0302 [0806 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
31mW
Surface Mount Device
EXB-14V Series
0.8mm
0.6mm
0.35mm
-55°C
125°C
4544164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.040
100+HK$0.680
500+HK$0.524
2500+HK$0.457
5000+HK$0.370
More Pricing...
0603 [1608 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
63mW
Surface Mount Device
EXB-V8V Series
1.6mm
0.85mm
0.6mm
-55°C
125°C
4757250RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+HK$0.377
1000+HK$0.334
2000+HK$0.328
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4757250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$1.210
10+HK$0.745
100+HK$0.488
500+HK$0.377
1000+HK$0.334
More Pricing...
0402 [1005 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
31mW
Surface Mount Device
EXB-N8V Series
1.02mm
0.5mm
0.45mm
-55°C
125°C
3228734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$0.202
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
100mW
Surface Mount Device
-
3.2mm
1.6mm
0.55mm
-55°C
155°C
2663510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.257
100+HK$0.223
500+HK$0.172
2500+HK$0.154
5000+HK$0.121
More Pricing...
0804 [2010 Metric]
-
Isolated
Convex
4Resistors
-
62.5mW
Surface Mount Device
CAY10 Series
2mm
1mm
0.35mm
-55°C
125°C
9235221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.275
100+HK$0.180
500+HK$0.138
2500+HK$0.121
5000+HK$0.095
0804 [2010 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
62.5mW
Surface Mount Device
YC Series
1.02mm
0.5mm
0.45mm
-55°C
125°C
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY