0
0 ItemsHK$0.00

Zero Ohm Resistors :

471 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Resistance Tolerance
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
4009217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.058
250+HK$0.042
1000+HK$0.033
5000+HK$0.025
12500+HK$0.024
More Pricing...
0603 [1608 Metric]
-
Thick Film
-
1A
Surface Mount Device
-
RK73Z Series
1.6mm
0.8mm
0.45mm
-55°C
155°C
9235825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.864
100+HK$0.617
500+HK$0.477
1000+HK$0.420
2000+HK$0.362
2512 [6432 Metric]
-
Thick Film
1W
2A
Surface Mount Device
-
RC_L Series
6.35mm
3.1mm
0.55mm
-55°C
155°C
2059190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.091
100+HK$0.083
500+HK$0.066
2500+HK$0.058
5000+HK$0.042
0402 [1005 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2112787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.050
100+HK$0.688
500+HK$0.529
1000+HK$0.476
2500+HK$0.467
1206 [3216 Metric]
-
Thick Film
750mW
10A
Surface Mount Device
-
CRCW-HP e3 Series
3.2mm
1.6mm
0.5mm
-55°C
155°C
1652824
Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.354
100+HK$0.313
500+HK$0.239
1000+HK$0.206
2500+HK$0.202
0603 [1608 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
CRCW Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
1700196

RoHS

Each
5+HK$0.291
50+HK$0.177
250+HK$0.133
500+HK$0.106
1000+HK$0.095
More Pricing...
Axial Leaded
-
Carbon Film
125mW
-
Through Hole
-
MCRE Series
3.5mm
-
-
-55°C
155°C
1653190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.911
100+HK$0.598
500+HK$0.460
1000+HK$0.414
2000+HK$0.406
More Pricing...
2010 [5025 Metric]
-
Thick Film
750mW
6A
Surface Mount Device
-
CRCW e3 Series
5mm
2.5mm
0.6mm
-55°C
155°C
2139811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.157
100+HK$0.098
500+HK$0.092
2500+HK$0.085
5000+HK$0.078
0201 [0603 Metric]
-
Thick Film
50mW
1A
Surface Mount Device
-
CRCW e3 Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
9240276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.165
100+HK$0.107
500+HK$0.103
1000+HK$0.099
2500+HK$0.098
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
RC_L Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
1128134

RoHS

Each
1+HK$0.298
2+HK$0.174
3+HK$0.135
5+HK$0.121
10+HK$0.116
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
1469846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.132
100+HK$0.116
500+HK$0.091
1000+HK$0.075
2500+HK$0.074
More Pricing...
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
-
CRCW e3 Series
2.01mm
1.25mm
0.45mm
-55°C
155°C
1469739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.131
100+HK$0.081
500+HK$0.060
1000+HK$0.054
2500+HK$0.053
0603 [1608 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
CRCW e3 Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2057791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.338
100+HK$0.296
500+HK$0.222
1000+HK$0.206
2500+HK$0.202
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
ERJ-8GE Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
9333681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.166
100+HK$0.113
500+HK$0.084
1000+HK$0.073
2500+HK$0.064
More Pricing...
0805 [2012 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
-
2mm
1.25mm
0.55mm
-55°C
155°C
1458895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.123
100+HK$0.078
500+HK$0.070
2500+HK$0.062
5000+HK$0.060
0201 [0603 Metric]
-
Thick Film
50mW
500mA
Surface Mount Device
-
RC_L Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
9233130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.088
100+HK$0.059
500+HK$0.055
1000+HK$0.050
2500+HK$0.049
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
RC_L Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
9339027

RoHS

Each
10+HK$0.379
100+HK$0.231
500+HK$0.172
1000+HK$0.154
2500+HK$0.138
More Pricing...
Axial Leaded
-
Carbon Film
250mW
-
Through Hole
-
-
6.8mm
-
-
-55°C
155°C
9233750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.116
100+HK$0.074
500+HK$0.070
1000+HK$0.066
2500+HK$0.065
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
RC_L Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
1100137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.972
100+HK$0.550
500+HK$0.531
1000+HK$0.441
2500+HK$0.432
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
WCR Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
2057661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.181
100+HK$0.157
500+HK$0.124
1000+HK$0.107
2500+HK$0.105
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
ERJ-6GE Series
2.01mm
1.25mm
0.6mm
-55°C
155°C
1469963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.253
100+HK$0.164
500+HK$0.123
1000+HK$0.109
2500+HK$0.107
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
-
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
2073345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.130
100+HK$0.095
500+HK$0.085
1000+HK$0.083
2500+HK$0.079
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
MCMR Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2059527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.132
100+HK$0.116
500+HK$0.083
1000+HK$0.074
2500+HK$0.073
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-3GE Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2008343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.083
100+HK$0.043
500+HK$0.032
1000+HK$0.028
2500+HK$0.027
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
CR Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2309112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$0.197
100+HK$0.136
500+HK$0.108
1000+HK$0.091
2500+HK$0.082
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
-
2.01mm
1.25mm
0.55mm
-55°C
155°C
1-25 of 471 items
of 19 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY