0
0 ItemsHK$0.00

Rheostats :

38 Products Found

We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm. Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

 

 

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary. Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications. Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

 

 

 

 

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.

 

 

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
1141327

RoHS

Each
1+HK$2,822.030
5+HK$2,727.120
10+HK$2,632.210
2.2kohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141316

RoHS

Each
1+HK$3,113.310
5+HK$2,975.510
10+HK$2,837.710
10ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141318

RoHS

Each
1+HK$3,113.310
5+HK$2,975.510
10+HK$2,837.710
22ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141315

RoHS

Each
1+HK$3,571.850
5+HK$3,413.720
10+HK$3,255.590
4.7ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141336

RoHS

Each
1+HK$7,852.420
5+HK$7,173.790
10+HK$6,495.150
10ohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
1141333

RoHS

Each
1+HK$7,163.640
5+HK$6,984.930
10+HK$6,806.210
1kohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
1129893

RoHS

Each
5+HK$2,394.950
10+HK$2,307.480
20+HK$2,261.340
-
-
-
-
-
-
-
-
-
-
-
4733164

RoHS

Each
1+HK$9,437.600
5+HK$8,892.340
10+HK$8,385.810
50ohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
64mm
-55°C
320°C
1129866

RoHS

Each
1+HK$2,477.880
2+HK$2,371.220
3+HK$2,264.550
5+HK$2,157.880
10+HK$2,051.210
More Pricing...
10ohm
25W
RHS Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1129863

RoHS

Each
5+HK$1,830.600
10+HK$1,787.390
20+HK$1,751.650
1kohm
25W
RHS Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1129869

RoHS

Each
1+HK$2,095.190
2+HK$2,024.050
3+HK$1,952.910
5+HK$1,881.770
10+HK$1,810.620
More Pricing...
100ohm
25W
RHS Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
2145764

RoHS

Each
5+HK$2,236.910
10+HK$2,126.300
20+HK$2,083.780
500ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1129886

RoHS

Each
1+HK$2,229.960
2+HK$2,134.030
3+HK$2,038.090
5+HK$1,942.150
10+HK$1,846.210
More Pricing...
50ohm
25W
RHS Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1129885

RoHS

Each
1+HK$2,280.140
2+HK$2,186.540
3+HK$2,092.930
5+HK$1,999.320
10+HK$1,905.710
More Pricing...
5kohm
25W
RHS Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
2145772

RoHS

Each
5+HK$1,830.600
10+HK$1,787.390
20+HK$1,751.650
1kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
4733163

RoHS

Each
1+HK$10,610.070
5+HK$9,997.060
10+HK$9,427.610
5kohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
64mm
-55°C
320°C
4733155

RoHS

Each
1+HK$3,245.880
5+HK$3,058.340
10+HK$2,884.130
250ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
4733152

RoHS

Each
1+HK$3,039.190
5+HK$2,775.590
10+HK$2,511.980
100ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
4733153

RoHS

Each
1+HK$3,245.880
5+HK$3,058.340
10+HK$2,884.130
175ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
4733156

RoHS

Each
1+HK$3,093.830
5+HK$2,915.080
10+HK$2,749.030
25ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
4733154

RoHS

Each
1+HK$3,686.440
5+HK$3,317.800
10+HK$3,121.180
2.5kohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
4733159

RoHS

Each
1+HK$3,093.830
5+HK$2,915.080
10+HK$2,749.030
75ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
4733162

RoHS

Each
1+HK$9,437.600
5+HK$8,892.340
10+HK$8,385.810
2.5kohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
64mm
-55°C
320°C
4733157

RoHS

Each
1+HK$3,245.880
5+HK$3,058.340
10+HK$2,884.130
500ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
4733161

RoHS

Each
1+HK$9,437.600
5+HK$8,892.340
10+HK$8,385.810
16ohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
64mm
-55°C
320°C
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY