Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoBK250-400-SZCopy
Order Code4072022
Product RangeBK250 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$4.710 |
| 10+ | HK$4.320 |
| 50+ | HK$3.610 |
| 100+ | HK$3.160 |
| 200+ | HK$2.860 |
| 500+ | HK$2.550 |
Price for:Each
Minimum: 1
Multiple: 1
HK$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoBK250-400-SZCopy
Order Code4072022
Product RangeBK250 Series
Technical Datasheet
Voltage Rating250VAC
Holding Current400mA
Trip Current800mA
Time to Trip9s
Fuse ShapeRectangular
Current Rating Max10A
Lead Spacing5.1mm
Diameter-
Length11.2mm
Thickness4.6mm
Height17mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBK250 Series
Automotive Qualification Standard-
Technical Specifications
Voltage Rating
250VAC
Trip Current
800mA
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
11.2mm
Height
17mm
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Holding Current
400mA
Time to Trip
9s
Current Rating Max
10A
Diameter
-
Thickness
4.6mm
Operating Temperature Min
-40°C
Product Range
BK250 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29