Print Page
MC011361
AC/DC Power Supply, Qualcomm Quick Charge, Telecom, Industrial and General Purpose, 1 Output, 27 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011361Copy
Manufacturer Standard Lead Time21 weeks
Order Code2989300
Product RangeMP USB Mains Chargers
Also Known AsPDS27B-1T01
Your Part Number
491 In Stock
Need more?
491 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$190.850 |
| 5+ | HK$179.320 |
| 10+ | HK$169.150 |
| 25+ | HK$157.730 |
| 50+ | HK$152.070 |
Price for:Each
Minimum: 1
Multiple: 1
HK$190.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011361Copy
Manufacturer Standard Lead Time21 weeks
Order Code2989300
Product RangeMP USB Mains Chargers
Also Known AsPDS27B-1T01
Technical Datasheet
Power Supply ApplicationsTelecom, Industrial and General Purpose
No. of Outputs1 Output
Output Power Max27W
Output Voltage - Output 15VDC
Output Current - Output 13A
Output Voltage - Output 29VDC
Output Current - Output 23A
Output ConnectorUSB Type C
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC100V AC to 240V AC
Product RangeMP USB Mains Chargers
Plug TypeUK Type G
SVHCLead (21-Jan-2025)
Product Overview
A high-performance travel charger equipped with a USB Type-C connector for output. It can support up to 27W power. In addition, it is specially designed for Type-C devices. The USB-C output is also compliant with Qualcomm Quick Charger 4.0+ technology. The unique design makes a perfect blend of power, portability and reliability.
- Internal chip allowing 100-240VAC range input voltage
- Type- C output port
- Overload protection and over-voltage protection
- Short circuit protection
- Over temperature protection with auto-recovery
- Compliant with QC4+, CE, FCC standards
- Select precision electrical components, fire line version, and imported fire plastic
- Portable and convenient to use
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Power Supplies, Computers & Computer Peripherals, Domestic, Smartphones, Utilities
Contents
x1 External plug-in adaptor, 62mm x 63.4mm x 30mm.
Notes
Specially designed for your Type-C supported devices.
Technical Specifications
Power Supply Applications
Telecom, Industrial and General Purpose
Output Power Max
27W
Output Current - Output 1
3A
Output Current - Output 2
3A
Power Supply Output Type
Adjustable, Fixed
Product Range
MP USB Mains Chargers
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
9VDC
Output Connector
USB Type C
Input Voltage VAC
100V AC to 240V AC
Plug Type
UK Type G
Technical Docs (2)
Alternatives for MC011361
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1