DC / DC Non Isolated Board Mount Converters - Adjustable Output:
269 Products FoundFind a huge range of DC / DC Non Isolated Board Mount Converters - Adjustable Output at e絡盟 Hong Kong. We stock a large selection of DC / DC Non Isolated Board Mount Converters - Adjustable Output, including new and most popular products from the world's top manufacturers including: Tdk-lambda, Recom Power, Murata Power Solutions, Texas Instruments & Cyntec
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$86.110 5+ HK$82.960 10+ HK$81.610 50+ HK$78.580 100+ HK$77.290 More Pricing... | Total:HK$86.11 Min: 1 / Mult: 1 | ITE | DIP | - | - | 6.3W | - | 4.5V | - | 12.6V | - | 500mA | - | Adjustable | 11V | 32V | 8.8mm | - | 15.3mm | - | 9.6mm | - | R-78AA-0.5 Series | |||||
Each | 1+ HK$317.830 5+ HK$317.620 10+ HK$317.400 50+ HK$304.100 100+ HK$291.340 | Total:HK$317.83 Min: 1 / Mult: 1 | ITE | Sixteenth Brick | - | - | 250W | - | 3.3V | - | 24V | - | 14A | - | Adjustable | 9V | 40V | 12.7mm | - | 33mm | - | 22.9mm | - | i6A Series | |||||
Each | 1+ HK$204.920 5+ HK$203.840 10+ HK$202.750 50+ HK$198.750 100+ HK$197.360 | Total:HK$204.92 Min: 1 / Mult: 1 | ITE | Module | - | - | 100W | - | 5V | - | 30V | - | 4.5A | - | Adjustable | 9V | 53V | 9.6mm | - | 19.1mm | - | 23.4mm | - | i3A Series | |||||
3125165 RoHS | Each | 1+ HK$314.180 5+ HK$302.470 10+ HK$287.930 50+ HK$285.190 100+ HK$281.520 | Total:HK$314.18 Min: 1 / Mult: 1 | General Purpose, Industrial Controls, HVAC Systems | DIP | - | - | 75.6W | - | 2.5V | - | 12.6V | - | 6A | - | - | 7V | 36V | 9mm | - | 37.97mm | - | 22.1mm | - | - | ||||
3123086 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$32.230 10+ HK$24.290 25+ HK$22.240 50+ HK$20.830 100+ HK$19.410 More Pricing... | Total:HK$32.23 Min: 1 / Mult: 1 | - | Module | 2.5V | 6V | - | 1 Output | 800mV | µSIP | 6V | 8Pins | 3A | 3A | Adjustable | 2.5V | 6V | 1.33mm | 2.4MHz | 2.9mm | Synchronous Buck (Step Down) | 3.1mm | 125°C | - | ||||
TDK-LAMBDA | Each | 1+ HK$357.660 10+ HK$357.270 25+ HK$341.930 50+ HK$326.280 | Total:HK$357.66 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | i6A Series | ||||
3125168 RoHS | Each | 1+ HK$248.520 5+ HK$239.200 10+ HK$224.930 50+ HK$223.520 100+ HK$222.110 | Total:HK$248.52 Min: 1 / Mult: 1 | General Purpose, Industrial Controls, HVAC Systems | DIP | - | - | 37.8W | - | 2.5V | - | 12.6V | - | 3A | - | - | 7V | 36V | 9mm | - | 25.27mm | - | 15.75mm | - | - | ||||
Each | 1+ HK$3,038.570 5+ HK$2,848.660 | Total:HK$3,038.57 Min: 1 / Mult: 1 | - | Half Brick | - | - | 3kW | - | 0V | - | 60V | - | 50A | - | Adjustable | 9V | 60V | 13mm | - | 63.2mm | - | 60.6mm | - | RBBA3000 Series | |||||
Each | 1+ HK$66.030 5+ HK$65.510 10+ HK$64.980 50+ HK$62.100 100+ HK$57.950 More Pricing... | Total:HK$66.03 Min: 1 / Mult: 1 | ITE | SIP | - | - | 15W | - | 591mV | - | 6V | - | 3A | - | Adjustable | 4.5V | 14V | 5.6mm | - | 16.5mm | - | 10.4mm | - | OKR-T/3-W12 Series | |||||
Each | 1+ HK$203.680 5+ HK$202.600 10+ HK$201.520 50+ HK$197.850 100+ HK$197.360 | Total:HK$203.68 Min: 1 / Mult: 1 | ITE | Module | - | - | 100W | - | 3.3V | - | 16.5V | - | 8A | - | Adjustable | 9V | 53V | 9.6mm | - | 19.1mm | - | 23.4mm | - | i3A Series | |||||
TDK-LAMBDA | Each | 1+ HK$544.660 25+ HK$536.010 50+ HK$507.990 | Total:HK$544.66 Min: 1 / Mult: 1 | ITE | Sixteenth Brick | - | - | 300W | - | 8V | - | - | - | - | - | Adjustable | - | 36V | - | - | 36.83mm | - | - | - | i7A Series | ||||
Each | 1+ HK$39.130 10+ HK$37.110 25+ HK$36.320 50+ HK$35.730 100+ HK$32.150 More Pricing... | Total:HK$39.13 Min: 1 / Mult: 1 | - | Module | - | - | 30W | - | 800mV | - | 30V | - | 1A | - | Fixed | 4V | 36V | 1.6mm | - | 5mm | - | 3mm | - | RPX-1.0 Series | |||||
Each | 1+ HK$479.490 5+ HK$468.570 10+ HK$457.640 50+ HK$454.050 | Total:HK$479.49 Min: 1 / Mult: 1 | ITE | Sixteenth Brick | - | - | 300W | - | 9.6V | - | 48V | - | 8A | - | Adjustable | 9V | 53V | 12.7mm | - | 36.83mm | - | 34.04mm | - | i7A Series | |||||
Each | 1+ HK$289.380 5+ HK$283.530 10+ HK$277.670 50+ HK$270.240 100+ HK$266.990 | Total:HK$289.38 Min: 1 / Mult: 1 | ITE | SIP | - | - | - | - | -6V | - | -3V | - | 2.2A | - | Adjustable | 10V | 27VDC | 6mm | - | 15.5mm | - | 10.4mm | - | TSR 3 Series | |||||
Each | 1+ HK$244.510 5+ HK$244.470 10+ HK$244.420 50+ HK$239.540 100+ HK$234.650 | Total:HK$244.51 Min: 1 / Mult: 1 | ITE | SIP | - | - | 18W | - | 5V | - | 15V | - | 3A | - | Fixed | 10V | 30V | 16.5mm | - | 10.4mm | - | 6mm | - | TSR 3 Series | |||||
3125127 RoHS | Each | 1+ HK$94.990 5+ HK$91.480 10+ HK$88.060 50+ HK$84.390 100+ HK$83.280 More Pricing... | Total:HK$94.99 Min: 1 / Mult: 1 | Telecommunications, Instrumentation, General Purpose | DIP | - | - | 10.8W | - | 900mV | - | 3.6V | - | 3A | - | Adjustable | 3V | 5.5V | 7.81mm | - | 12.57mm | - | 10.16mm | - | - | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$62.810 5+ HK$60.520 10+ HK$60.410 50+ HK$60.290 100+ HK$60.180 More Pricing... | Total:HK$62.81 Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 8V | 14V | 21.6W | 1 Output | 700mV | SMD | 1.8V | 37Pins | 12A | 12A | Adjustable | 8V | 15V | 5.6mm | 500kHz | 9mm | Synchronous Buck (Step Down) | 10.5mm | 85°C | MonoBK MYMGK1R812 Series | ||||
Each | 1+ HK$187.130 5+ HK$181.790 10+ HK$176.440 50+ HK$171.600 100+ HK$169.570 More Pricing... | Total:HK$187.13 Min: 1 / Mult: 1 | ITE | SIP | - | - | 19.8W | - | 750mV | - | 3.3V | - | 6A | - | Adjustable | 2.4V | 5.5V | 6.65mm | - | 22.9mm | - | 10.2mm | - | TOS 06SIL series | |||||
TDK-LAMBDA | Each | 1+ HK$785.840 25+ HK$773.770 50+ HK$732.980 | Total:HK$785.84 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$200.790 5+ HK$175.690 10+ HK$145.570 50+ HK$130.520 100+ HK$120.480 More Pricing... | Total:HK$200.79 Min: 1 / Mult: 1 | ITE | DOSA | - | - | 33W | - | 450mV | - | 5.5V | - | 6A | - | Adjustable | 3V | 14.4V | 7.3mm | - | 12.2mm | - | 12.2mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$54.320 | Total:HK$54.32 Min: 1 / Mult: 1 | ITE | DOSA | - | - | 16.5W | - | 600mV | - | 5.5V | - | 3A | - | Adjustable | 3V | 14.4V | 6.3mm | - | 12.2mm | - | 12.2mm | - | Pico DLynx Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$67.220 5+ HK$64.740 10+ HK$64.580 50+ HK$64.420 100+ HK$64.260 More Pricing... | Total:HK$67.22 Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.5V | 8V | 36W | 1 Output | 700mV | SMD | 1.8V | 37Pins | 20A | 20A | Adjustable | 4.5V | 8V | 5.6mm | 500kHz | 9mm | Synchronous Buck (Step Down) | 10.5mm | 105°C | MonoBK MYMGK1R820-H Series | ||||
Each | 1+ HK$317.830 5+ HK$317.620 10+ HK$317.400 50+ HK$301.220 100+ HK$285.590 | Total:HK$317.83 Min: 1 / Mult: 1 | ITE | Sixteenth Brick | - | - | 250W | - | 3.3V | - | 40V | - | 10A | - | Adjustable | 9V | 53V | 12.1mm | - | 33mm | - | 22.9mm | - | i6A Series | |||||
Each | 1+ HK$195.030 5+ HK$187.800 10+ HK$176.280 50+ HK$172.270 100+ HK$167.570 More Pricing... | Total:HK$195.03 Min: 1 / Mult: 1 | ITE | SIP | - | - | 30W | - | 3.3V | - | 15V | - | 2A | - | Adjustable | 11V | 32V | 15mm | - | 32.2mm | - | 9.1mm | - | R-6 Series | |||||
Each | 1+ HK$85.300 5+ HK$82.140 10+ HK$80.810 50+ HK$75.920 100+ HK$74.470 More Pricing... | Total:HK$85.30 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 4W | - | 3V | - | 8V | - | 500mA | - | Adjustable | 6.5V | 32V | 8.8mm | - | 15.3mm | - | 9.6mm | - | R-78AA-0.5 Series | |||||