0
0 ItemsHK$0.00

DC / DC Non Isolated Board Mount Converters - Fixed Output :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
3595425

RoHS

Each
1+HK$31.360
10+HK$29.950
25+HK$28.840
50+HK$27.800
100+HK$27.030
More Pricing...
ITE
1 Output
6W
12V
500mA
Fixed
Surface Mount Device
15V
36V
12.5mm
3.5mm
13.5mm
VXO78-500-M Series
3595429

RoHS

Each
1+HK$22.670
10+HK$21.550
25+HK$20.780
50+HK$20.270
100+HK$19.750
More Pricing...
ITE
1 Output
4.5W
9V
500mA
Fixed
Surface Mount Device
12V
36V
12.5mm
3.5mm
13.5mm
VXO78-500-M Series
3595428

RoHS

Each
1+HK$23.000
10+HK$21.990
25+HK$21.460
50+HK$20.910
100+HK$20.500
More Pricing...
ITE
1 Output
2.5W
5V
500mA
Fixed
Surface Mount Device
6.5V
36V
12.5mm
3.5mm
13.5mm
VXO78-500-M Series
3595427

RoHS

Each
1+HK$23.000
10+HK$21.990
25+HK$21.460
50+HK$20.910
100+HK$20.500
More Pricing...
ITE
1 Output
1.65W
3.3V
500mA
Fixed
Surface Mount Device
4.75V
36V
12.5mm
3.5mm
13.5mm
VXO78-500-M Series
3595426

RoHS

Each
1+HK$22.670
10+HK$21.550
25+HK$21.040
50+HK$20.700
100+HK$20.360
More Pricing...
ITE
1 Output
7.5W
15V
500mA
Fixed
Surface Mount Device
19V
36V
12.5mm
3.5mm
13.5mm
VXO78-500-M Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER