0
0 ItemsHK$0.00

DC / DC Non Isolated Board Mount Converters - Fixed Output :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
3253313

RoHS

Each
1+HK$103.590
5+HK$93.230
10+HK$87.710
50+HK$81.490
100+HK$75.970
More Pricing...
ITE
SIP
1 Output
36W
24V
1.5A
Fixed, Adjustable
Through Hole
30V
53V
50.8mm
11mm
13mm
NID35 Series
3253310

RoHS

Each
1+HK$128.010
5+HK$115.210
10+HK$108.390
50+HK$100.710
100+HK$95.720
ITE
SIP
1 Output
55W
5V
11A
Fixed, Adjustable
Through Hole
10.5V
53V
50.8mm
12mm
27.5mm
NID100 Series
3253307

RoHS

Each
1+HK$156.370
5+HK$140.740
10+HK$132.400
50+HK$123.010
100+HK$114.670
More Pricing...
ITE
SIP
1 Output
90W
12V
7.5A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
12mm
27.5mm
NID100 Series
3253317

RoHS

Each
1+HK$112.480
5+HK$101.230
10+HK$95.230
50+HK$88.480
100+HK$82.480
More Pricing...
ITE
SIP
1 Output
64.5W
15V
4.3A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
11mm
26mm
NID65 Series
3253319

RoHS

Each
1+HK$111.490
5+HK$100.340
10+HK$94.390
50+HK$87.700
100+HK$82.050
ITE
SIP
1 Output
32.5W
5V
6.5A
Fixed, Adjustable
Through Hole
10.5V
53V
50.8mm
11mm
26mm
NID65 Series
3253311

RoHS

Each
1+HK$80.100
5+HK$72.090
10+HK$67.820
50+HK$63.010
100+HK$58.740
More Pricing...
ITE
SIP
1 Output
34.8W
12V
2.9A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
11mm
13mm
NID35 Series
3253315

RoHS

Each
1+HK$80.100
5+HK$72.090
10+HK$67.820
50+HK$63.010
100+HK$58.740
More Pricing...
ITE
SIP
1 Output
17.5W
5V
3.5A
Fixed, Adjustable
Through Hole
10.5V
53V
50.8mm
11mm
13mm
NID35 Series
3253309

RoHS

Each
1+HK$129.950
5+HK$116.960
10+HK$110.030
50+HK$102.230
100+HK$95.720
ITE
SIP
1 Output
100.8W
24V
4.2A
Fixed, Adjustable
Through Hole
30V
53V
50.8mm
12mm
27.5mm
NID100 Series
3253308

RoHS

Each
1+HK$128.010
5+HK$115.210
10+HK$108.390
50+HK$100.710
100+HK$95.720
ITE
SIP
1 Output
97.5W
15V
6.5A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
12mm
27.5mm
NID100 Series
3253316

RoHS

Each
1+HK$112.480
5+HK$101.230
10+HK$95.230
50+HK$88.480
100+HK$82.480
More Pricing...
ITE
SIP
1 Output
58.8W
12V
4.9A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
11mm
26mm
NID65 Series
3253318

RoHS

Each
1+HK$112.480
5+HK$101.230
10+HK$95.230
50+HK$88.480
100+HK$82.480
More Pricing...
ITE
SIP
1 Output
64.8W
24V
2.7A
Fixed, Adjustable
Through Hole
30V
53V
50.8mm
11mm
26mm
NID65 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER