0
0 ItemsHK$0.00

DC / DC Non Isolated Board Mount Converters - Fixed Output :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
4829568

RoHS

Each
1+HK$47.020
10+HK$44.970
25+HK$42.580
50+HK$40.270
100+HK$38.730
More Pricing...
ITE
Open Frame
1 Output
2.5W
5V
500mA
Fixed
Surface Mount Device
6.5V
36V
13.5mm
12.5mm
3.5mm
PXO78C-500-M Series
4829570

RoHS

Each
1+HK$42.950
10+HK$41.080
25+HK$38.900
50+HK$36.790
100+HK$35.380
More Pricing...
ITE
Open Frame
1 Output
6W
12V
500mA
Fixed
Surface Mount Device
15V
36V
13.5mm
12.5mm
3.5mm
PXO78C-500-M Series
4829571

RoHS

Each
1+HK$34.260
10+HK$32.720
25+HK$31.500
50+HK$30.360
100+HK$29.510
More Pricing...
ITE
Open Frame
1 Output
7.5W
15V
500mA
Fixed
Surface Mount Device
19V
36V
13.5mm
12.5mm
3.5mm
PXO78C-500-M Series
4829569

RoHS

Each
1+HK$34.260
10+HK$32.720
25+HK$31.500
50+HK$30.360
100+HK$29.510
More Pricing...
ITE
Open Frame
1 Output
4.5W
9V
500mA
Fixed
Surface Mount Device
12V
36V
13.5mm
12.5mm
3.5mm
PXO78C-500-M Series
4829567

RoHS

Each
1+HK$47.020
10+HK$44.970
25+HK$42.580
50+HK$40.270
100+HK$38.730
More Pricing...
ITE
Open Frame
1 Output
1.65W
3.3V
500mA
Fixed
Surface Mount Device
4.75V
36V
13.5mm
12.5mm
3.5mm
PXO78C-500-M Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER