0
0 ItemsHK$0.00

Isolated Chassis Mount DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4093869

RoHS

Each
1+HK$507.270
5+HK$496.300
10+HK$491.170
50+HK$486.030
ITE
Module
2:1
50W
1 Output
12V
4.167A
Regulated
1.5kV
24V
Fixed, Adjustable
52.3mm
19mm
55mm
18V
36V
PQAE50-U Series
4093875

RoHS

Each
1+HK$736.350
5+HK$628.990
10+HK$616.430
ITE
Module
2:1
50W
1 Output
12V
4.167A
Regulated
1.5kV
48V
Fixed, Adjustable
52.3mm
19mm
55mm
36V
75V
PQAE50-U Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER