Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No9063 24/12VCopy
Manufacturer Standard Lead Time12 weeks
Order Code1183939
Product Range9063 Series
Your Part Number
24 In Stock
1 more incoming. You can reserve stock now
24 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | HK$370.090 |
| 5+ | HK$283.940 |
| 10+ | HK$275.040 |
| 50+ | HK$264.050 |
| 100+ | HK$252.680 |
Price for:Each
Minimum: 1
Multiple: 1
HK$370.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No9063 24/12VCopy
Manufacturer Standard Lead Time12 weeks
Order Code1183939
Product Range9063 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio2:1
Output Power Max40W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width105mm
Height46mm
Depth130mm
Input Voltage DC Min20V
Input Voltage DC Max32V
Product Range9063 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 9063 24/12V is a 1-output panel-mount Linear Regulated DC/DC Converter protects against reversed polarity 6.3A fuse input and protects against overvoltage at approximate 16V output.
- Med backup
- Short-circuit protection
- 6.3mm Push-on terminals
- Common negative connection for input and output
- -20 to +25°C Operating temperature range
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
Height
46mm
Input Voltage DC Min
20V
Product Range
9063 Series
DC / DC Converter Type
-
Output Power Max
40W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
105mm
Depth
130mm
Input Voltage DC Max
32V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 9063 24/12V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4