0
0 ItemsHK$0.00

Isolated DIN Rail Mount DC / DC Converters :

209 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3534381

RoHS

Each
1+HK$1,714.620
5+HK$1,633.320
10+HK$1,560.960
Railway
2:1
480W
1 Output
24V
20A
-
-
-
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
2070131

RoHS

Each
1+HK$1,209.420
5+HK$1,184.070
10+HK$1,148.550
ITE
1:1
24W
1 Output
12V
2A
-
-
Regulated
-
Fixed
-
44mm
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
2080665

RoHS

Each
1+HK$866.390
5+HK$819.060
10+HK$771.720
50+HK$705.150
ITE
4:1
60W
1 Output
12V
5A
-
-
Regulated
1.5kV
Fixed, Adjustable
60V
45mm
75mm
100mm
18V
75V
TCL-DC Series
2068435

RoHS

Each
1+HK$3,798.580
5+HK$3,722.610
ITE
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
24V
-
-
-
18V
32V
QUINT POWER Series
2475881

RoHS

Each
1+HK$517.210
5+HK$501.690
10+HK$486.170
50+HK$465.480
ITE
4:1
30W
1 Output
24V
1.25A
-
-
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
56mm
9V
36V
DDC30 Series
3248179

RoHS

Each
1+HK$353.430
5+HK$348.020
10+HK$342.610
50+HK$318.060
100+HK$306.160
ITE
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ15 Series
3002991

RoHS

Each
1+HK$168.740
5+HK$161.190
10+HK$153.630
50+HK$149.430
100+HK$146.450
More Pricing...
Railway
4:1
15W
1 Output
3.3V
4.5A
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3248191

RoHS

Each
1+HK$353.430
5+HK$348.020
10+HK$342.610
50+HK$318.060
100+HK$306.160
ITE
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
Fixed
48V
31.4mm
25.4mm
76.2mm
18V
75V
DTJ15 Series
3002989

RoHS

Each
1+HK$163.420
5+HK$156.100
10+HK$148.780
50+HK$144.720
100+HK$141.830
More Pricing...
Railway
4:1
15W
1 Output
15V
1A
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3556369

RoHS

Each
1+HK$326.140
5+HK$316.400
10+HK$306.540
50+HK$293.650
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP-DRD
3534374

RoHS

Each
1+HK$1,714.620
5+HK$1,633.320
10+HK$1,560.960
Railway
2:1
480W
1 Output
24V
20A
-
-
-
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
2068420

RoHS

Each
1+HK$2,380.560
5+HK$2,330.670
10+HK$2,260.740
ITE
2:1
24W
1 Output
24V
1A
-
-
-
1.5kV
Fixed, Adjustable
-
-
-
-
36V
75V
MINI-PS Series
3002994

RoHS

Each
1+HK$217.890
5+HK$207.320
10+HK$198.380
50+HK$192.690
100+HK$188.970
Railway
4:1
30W
1 Output
15V
2A
-
-
-
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002982

RoHS

Each
1+HK$591.590
5+HK$563.370
10+HK$538.580
50+HK$523.200
Railway
2:1
120W
1 Output
48V
2.5A
-
-
-
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3473699

RoHS

Each
1+HK$1,763.670
-
-
250W
1 Output
12V
-
-
-
-
-
Fixed, Adjustable
-
-
-
-
9V
53V
-
3534380

RoHS

Each
1+HK$1,714.620
5+HK$1,633.320
10+HK$1,560.960
Railway
2:1
400.8W
1 Output
12V
33.4A
-
-
-
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
1422014

RoHS

Each
1+HK$1,194.780
5+HK$1,181.960
10+HK$1,093.760
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1908417

RoHS

Each
1+HK$1,864.570
10+HK$1,678.110
ITE
2:1
60W
1 Output
12V
5A
-
-
-
1.6kV
Fixed, Adjustable
24V
24.5mm
57.6mm
125mm
18V
36V
DPX Series
3534375

RoHS

Each
1+HK$1,714.620
5+HK$1,633.320
10+HK$1,560.960
Railway
2:1
480W
1 Output
48V
10A
-
-
-
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
1908414

RoHS

Each
1+HK$1,613.880
10+HK$1,543.540
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3248199

RoHS

Each
1+HK$439.960
5+HK$433.220
10+HK$426.480
50+HK$395.990
ITE
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
3003010

RoHS

Each
1+HK$270.730
5+HK$257.730
10+HK$246.340
50+HK$239.030
100+HK$234.620
Railway
4:1
60W
1 Output
5V
10.8A
-
-
-
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3248181

RoHS

Each
1+HK$353.430
5+HK$348.020
10+HK$342.610
50+HK$318.060
100+HK$306.160
ITE
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ15 Series
3003004

RoHS

Each
1+HK$270.730
5+HK$257.730
10+HK$246.340
50+HK$239.030
100+HK$234.620
Railway
4:1
60W
1 Output
15V
4A
-
-
-
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
2778142

RoHS

Each
1+HK$2,382.010
5+HK$2,188.880
10+HK$2,145.110
ITE
3:1
24W
1 Output
24V
1A
-
-
-
1.5kV
Fixed
-
-
-
-
10V
32V
MINI-PS Series
51-75 of 209 items
of 9 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER