0
0 ItemsHK$0.00

Isolated DIN Rail Mount DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3556371

RoHS

Each
1+HK$326.960
5+HK$317.230
10+HK$307.610
50+HK$294.770
ITE
4:1
15W
1 Output
24V
630mA
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP-DRD
3556369

RoHS

Each
1+HK$322.100
5+HK$312.470
10+HK$302.740
50+HK$290.010
ITE
4:1
13.5W
1 Output
5V
2.7A
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP-DRD
3556370

RoHS

Each
1+HK$336.790
5+HK$326.650
10+HK$316.400
50+HK$303.050
ITE
4:1
15W
1 Output
12V
1.25A
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP-DRD
3556375

RoHS

Each
1+HK$410.380
5+HK$398.070
10+HK$385.960
50+HK$369.710
ITE
4:1
30W
1 Output
24V
1.25A
1.5kV
Fixed, Adjustable
24V
35mm
91mm
91mm
10V
36V
MP-DRD
3556374

RoHS

Each
1+HK$404.280
5+HK$392.060
10+HK$380.060
50+HK$363.810
ITE
4:1
30W
1 Output
12V
2.5A
1.5kV
Fixed, Adjustable
24V
35mm
91mm
91mm
10V
36V
MP-DRD
3556373

RoHS

Each
1+HK$390.720
5+HK$375.090
10+HK$368.570
50+HK$353.870
ITE
4:1
22.5W
1 Output
5V
4.5A
1.5kV
Fixed, Adjustable
24V
35mm
91mm
91mm
10V
36V
MP-DRD
3556376

RoHS

Each
1+HK$425.700
5+HK$411.420
10+HK$391.130
ITE
3:1
40W
1 Output
12V
3.4A
1.5kV
Fixed, Adjustable
24V
53mm
91mm
91mm
10V
32V
MP-DRD
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER