0
0 ItemsHK$0.00

Isolated DIN Rail Mount DC / DC Converters :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3002987

RoHS

Each
1+HK$166.690
5+HK$159.230
10+HK$151.760
50+HK$147.620
100+HK$144.670
More Pricing...
ITE, Industrial & Household
4:1
15W
1 Output
5V
3A
4kV
Fixed
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002983

RoHS

Each
1+HK$166.690
5+HK$159.230
10+HK$151.760
50+HK$147.620
100+HK$144.670
More Pricing...
Railway
4:1
15W
1 Output
12V
1.25A
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002984

RoHS

Each
1+HK$166.690
5+HK$159.230
10+HK$151.760
50+HK$147.620
100+HK$144.670
More Pricing...
Railway
4:1
15W
1 Output
24V
630mA
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002985

RoHS

Each
1+HK$166.690
5+HK$159.230
10+HK$151.760
50+HK$147.620
100+HK$144.670
More Pricing...
Railway
4:1
11.6W
1 Output
3.3V
3.5A
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002992

RoHS

Each
1+HK$166.690
5+HK$159.230
10+HK$151.760
50+HK$147.620
100+HK$144.670
More Pricing...
Railway
4:1
15W
1 Output
5V
3A
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002993

RoHS

Each
1+HK$218.010
5+HK$207.470
10+HK$198.520
50+HK$192.880
100+HK$189.040
Railway
4:1
30W
1 Output
12V
2.5A
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002990

RoHS

Each
1+HK$166.690
5+HK$159.230
10+HK$151.760
50+HK$147.620
100+HK$144.670
More Pricing...
Railway
4:1
15W
1 Output
24V
630mA
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002988

RoHS

Each
1+HK$166.690
5+HK$159.230
10+HK$151.760
50+HK$147.620
100+HK$144.670
More Pricing...
Railway
4:1
15W
1 Output
12V
1.25A
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3003001

RoHS

Each
1+HK$352.800
5+HK$317.520
10+HK$298.710
50+HK$277.540
100+HK$258.720
Railway
4:1
30W
1 Output
24V
1.25A
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3002997

RoHS

Each
1+HK$222.250
5+HK$211.470
10+HK$202.350
50+HK$194.560
100+HK$186.760
Railway
4:1
30W
1 Output
12V
2.5A
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3002996

RoHS

Each
1+HK$218.010
5+HK$207.470
10+HK$198.520
50+HK$192.880
100+HK$189.040
Railway
4:1
30W
1 Output
5V
6A
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002991

RoHS

Each
1+HK$163.420
5+HK$156.100
10+HK$148.780
50+HK$144.720
100+HK$141.830
More Pricing...
Railway
4:1
15W
1 Output
3.3V
4.5A
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002989

RoHS

Each
1+HK$163.420
5+HK$156.100
10+HK$148.780
50+HK$144.720
100+HK$141.830
More Pricing...
Railway
4:1
15W
1 Output
15V
1A
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002994

RoHS

Each
1+HK$217.890
5+HK$207.320
10+HK$198.380
50+HK$192.690
100+HK$188.840
Railway
4:1
30W
1 Output
15V
2A
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3251517

RoHS

Each
1+HK$163.420
5+HK$156.100
10+HK$148.780
50+HK$144.720
100+HK$141.830
More Pricing...
Railway
4:1
15W
1 Output
15V
1A
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002995

RoHS

Each
1+HK$222.250
5+HK$211.470
10+HK$202.350
50+HK$196.550
100+HK$192.620
Railway
4:1
30W
1 Output
24V
1.25A
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3003002

RoHS

Each
1+HK$222.250
5+HK$211.470
10+HK$202.350
50+HK$194.560
100+HK$186.760
Railway
4:1
30W
1 Output
5V
6A
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3002999

RoHS

Each
1+HK$217.890
5+HK$207.320
10+HK$198.380
50+HK$192.690
100+HK$188.840
Railway
4:1
30W
1 Output
15V
2A
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER