0
0 ItemsHK$0.00

Isolated DIN Rail Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3002977

RoHS

Each
1+HK$571.140
5+HK$543.990
10+HK$519.380
50+HK$504.950
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002978

RoHS

Each
1+HK$571.140
5+HK$543.990
10+HK$519.380
50+HK$504.950
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002967

RoHS

Each
1+HK$838.160
5+HK$798.210
10+HK$763.250
50+HK$740.780
Railway
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
48V
40mm
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
3534378

RoHS

Each
1+HK$1,789.790
5+HK$1,704.930
10+HK$1,629.390
Railway
2:1
480W
1 Output
24V
20A
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
3534377

RoHS

Each
1+HK$1,789.790
5+HK$1,704.930
10+HK$1,629.390
Railway
2:1
400.8W
1 Output
12V
33.4A
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
3534379

RoHS

Each
1+HK$1,789.790
5+HK$1,704.930
10+HK$1,626.850
Railway
2:1
480W
1 Output
48V
10A
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
3002979

RoHS

Each
1+HK$571.140
5+HK$543.990
10+HK$519.380
50+HK$504.950
Railway
2:1
120W
1 Output
48V
2.5A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002968

RoHS

Each
1+HK$854.590
5+HK$813.860
10+HK$778.220
50+HK$755.300
Railway
2:1
240W
1 Output
48V
5A
4kV
Fixed, Adjustable
48V
40mm
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER