0
0 ItemsHK$0.00

Isolated DIN Rail Mount DC / DC Converters :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3534385

RoHS

Each
1+HK$463.250
-
10:1
60W
1 Output
48V
1.25A
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
3534384

RoHS

Each
1+HK$467.610
5+HK$445.540
10+HK$426.030
50+HK$410.720
-
10:1
60W
1 Output
24V
2.5A
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
4292197

RoHS

Each
1+HK$494.130
5+HK$470.190
10+HK$449.680
50+HK$436.860
ITE & Industrial
6:1
100.8W
1 Output
12V
8.4A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
4292205

RoHS

Each
1+HK$338.620
5+HK$322.490
10+HK$308.060
50+HK$299.580
100+HK$293.590
ITE & Industrial
10:1
15W
1 Output
24V
625mA
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
4292201

RoHS

Each
1+HK$466.000
5+HK$460.580
ITE & Industrial
6:1
120W
1 Output
48V
2.5A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
4292206

RoHS

Each
1+HK$701.040
5+HK$671.280
10+HK$641.580
50+HK$622.910
ITE & Industrial
6:1
200.4W
1 Output
12V
16.7A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
4292198

RoHS

Each
1+HK$490.520
5+HK$466.760
10+HK$446.390
50+HK$433.660
ITE & Industrial
6:1
120W
1 Output
24V
5A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
4292216

RoHS

Each
1+HK$419.240
5+HK$399.720
10+HK$381.890
50+HK$370.870
ITE & Industrial
10:1
45W
1 Output
15V
3A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
4292213

RoHS

Each
1+HK$395.480
5+HK$375.950
10+HK$359.830
50+HK$349.650
100+HK$342.660
ITE & Industrial
10:1
30W
1 Output
24V
1.25A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
3534383

RoHS

Each
1+HK$467.610
5+HK$444.210
10+HK$426.030
50+HK$413.300
-
10:1
60W
1 Output
12V
5A
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
3534386

RoHS

Each
1+HK$470.960
5+HK$448.730
10+HK$429.160
50+HK$399.820
-
10:1
50W
1 Output
5V
10A
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
4292210

RoHS

Each
1+HK$395.480
5+HK$375.950
10+HK$359.830
50+HK$349.650
100+HK$342.660
ITE & Industrial
10:1
30W
1 Output
12V
2.5A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
4292199

RoHS

Each
1+HK$494.130
5+HK$470.190
10+HK$449.680
50+HK$436.860
ITE & Industrial
6:1
120W
1 Output
32V
3.75A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
4292207

RoHS

Each
1+HK$701.040
5+HK$671.280
10+HK$641.580
50+HK$622.910
ITE & Industrial
6:1
240W
1 Output
24V
10A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
4292217

RoHS

Each
1+HK$419.240
5+HK$399.720
10+HK$381.890
50+HK$370.870
ITE & Industrial
10:1
45W
1 Output
24V
1.87A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
4292211

RoHS

Each
1+HK$395.480
5+HK$375.950
10+HK$359.830
50+HK$349.650
100+HK$342.660
ITE & Industrial
10:1
30W
1 Output
15V
2A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
4292209

RoHS

Each
1+HK$701.040
5+HK$671.280
10+HK$641.580
50+HK$622.910
ITE & Industrial
6:1
240W
1 Output
48V
5A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
4292204

RoHS

Each
1+HK$341.100
5+HK$324.860
10+HK$310.330
50+HK$301.780
100+HK$295.750
ITE & Industrial
10:1
15W
1 Output
15V
1A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
4292202

RoHS

Each
1+HK$341.100
5+HK$324.860
10+HK$310.330
50+HK$301.780
100+HK$295.750
ITE & Industrial
10:1
10W
1 Output
5V
2A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
4292214

RoHS

Each
1+HK$395.480
5+HK$375.950
10+HK$359.830
50+HK$349.650
100+HK$342.660
ITE & Industrial
10:1
30W
1 Output
48V
625mA
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
4292208

RoHS

Each
1+HK$709.560
5+HK$676.220
10+HK$646.300
50+HK$627.500
ITE & Industrial
6:1
240W
1 Output
32V
7.5A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
4292218

RoHS

Each
1+HK$419.240
5+HK$399.720
10+HK$381.890
50+HK$370.870
ITE & Industrial
10:1
45W
1 Output
48V
938mA
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
4292203

RoHS

Each
1+HK$338.620
5+HK$322.490
10+HK$308.060
50+HK$299.580
100+HK$293.590
ITE & Industrial
10:1
15W
1 Output
12V
1.25A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
4292215

RoHS

Each
1+HK$419.240
5+HK$399.720
10+HK$381.890
50+HK$370.870
ITE & Industrial
10:1
45W
1 Output
12V
3.75A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER