0
0 ItemsHK$0.00

Isolated DIN Rail Mount DC / DC Converters :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3002977

RoHS

Each
1+HK$571.140
5+HK$543.990
10+HK$519.380
50+HK$504.950
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002978

RoHS

Each
1+HK$571.140
5+HK$543.990
10+HK$519.380
50+HK$504.950
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002975

RoHS

Each
1+HK$571.140
5+HK$543.990
10+HK$519.380
50+HK$504.950
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002973

RoHS

Each
1+HK$564.280
5+HK$537.450
10+HK$513.140
50+HK$498.880
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002971

RoHS

Each
1+HK$571.140
5+HK$543.990
10+HK$508.660
50+HK$504.950
Railway
2:1
100.8W
1 Output
24V
4.2A
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002972

RoHS

Each
1+HK$571.140
5+HK$543.990
10+HK$519.380
50+HK$504.950
Railway
2:1
100.8W
1 Output
48V
2.1A
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002981

RoHS

Each
1+HK$560.160
5+HK$533.530
10+HK$509.390
50+HK$495.240
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3787309

RoHS

Each
1+HK$2,202.300
5+HK$2,109.030
10+HK$2,050.780
25+HK$1,992.520
-
-
-
-
24V
-
-
Fixed, Adjustable
-
32mm
-
120mm
14V
32V
-
3002980

RoHS

Each
1+HK$571.140
5+HK$543.990
10+HK$519.380
50+HK$504.950
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3002976

RoHS

Each
1+HK$571.140
5+HK$543.990
10+HK$519.380
50+HK$504.950
Railway
2:1
120W
1 Output
48V
2.5A
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002979

RoHS

Each
1+HK$571.140
5+HK$543.990
10+HK$519.380
50+HK$504.950
Railway
2:1
120W
1 Output
48V
2.5A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002970

RoHS

Each
1+HK$571.140
5+HK$543.990
10+HK$519.380
50+HK$504.950
Railway
2:1
99.6W
1 Output
12V
8.3A
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
2723420

RoHS

Each
1+HK$722.420
5+HK$672.730
10+HK$623.030
50+HK$610.570
ITE
-
-
1 Output
24V
30A
-
Fixed
-
32mm
125mm
125mm
0V
60V
PRO DM Series
3002982

RoHS

Each
1+HK$571.140
5+HK$543.990
10+HK$519.380
50+HK$504.950
Railway
2:1
120W
1 Output
48V
2.5A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3976665

RoHS

Each
1+HK$2,090.530
5+HK$2,048.720
10+HK$2,006.910
Laboratory Equipment
-
60W
1 Output
24V
2.5A
-
Fixed, Adjustable
-
32mm
106mm
90mm
48V
110V
QUINT POWER Series
3976651

RoHS

Each
1+HK$1,657.710
5+HK$1,624.560
10+HK$1,591.410
Laboratory Equipment
-
60W
1 Output
24V
2.5A
-
Fixed, Adjustable
-
32mm
106mm
90mm
9V
24V
QUINT POWER Series
3976652

RoHS

Each
1+HK$1,657.710
5+HK$1,624.560
10+HK$1,591.410
Laboratory Equipment
-
60W
1 Output
24V
2.5A
-
Fixed, Adjustable
-
32mm
99mm
90mm
9V
24V
QUINT POWER Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER