0
0 ItemsHK$0.00

Isolated DIN Rail Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3003009

RoHS

Each
1+HK$276.150
5+HK$262.890
10+HK$251.270
50+HK$243.820
100+HK$238.950
Railway
4:1
60W
1 Output
24V
2.5A
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3003003

RoHS

Each
1+HK$270.940
5+HK$257.840
10+HK$246.550
50+HK$239.100
100+HK$234.300
Railway
4:1
60W
1 Output
12V
5A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3003005

RoHS

Each
1+HK$276.150
5+HK$262.890
10+HK$251.270
50+HK$243.820
100+HK$238.950
Railway
4:1
60W
1 Output
24V
2.5A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3003007

RoHS

Each
1+HK$276.150
5+HK$262.890
10+HK$251.270
50+HK$243.820
100+HK$238.950
Railway
4:1
60W
1 Output
12V
5A
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3003006

RoHS

Each
1+HK$270.730
5+HK$257.730
10+HK$246.340
50+HK$239.030
100+HK$234.250
Railway
4:1
54W
1 Output
5V
10.8A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3003008

RoHS

Each
1+HK$420.600
5+HK$378.540
10+HK$356.110
50+HK$330.880
100+HK$315.240
Railway
4:1
60W
1 Output
15V
4A
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3003010

RoHS

Each
1+HK$270.730
5+HK$257.730
10+HK$246.340
50+HK$239.030
100+HK$234.250
Railway
4:1
60W
1 Output
5V
10.8A
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3003004

RoHS

Each
1+HK$270.730
5+HK$257.730
10+HK$246.340
50+HK$239.030
100+HK$234.250
Railway
4:1
60W
1 Output
15V
4A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER