0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

47 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4829753

RoHS

Each
1+HK$45.240
10+HK$42.830
25+HK$42.750
50+HK$41.500
100+HK$40.840
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
24V
84mA
Unregulated
1.5kV
5V
Fixed
10.8mm
6.9mm
12.8mm
4.5V
5.5V
DDP2-M Series
4734631

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPBXT-N3P
4734629

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
9V
112mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPBXT-N3P
4734644

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
Unregulated
3kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPFXT-NPH3
4829770

RoHS

Each
1+HK$41.330
10+HK$39.130
25+HK$39.050
50+HK$37.910
100+HK$37.300
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
3.3V
600mA
Unregulated
3kV
5V
Fixed
10.8mm
6.9mm
12.8mm
4.5V
5.5V
DEP2-M Series
4829762

RoHS

Each
1+HK$43.500
10+HK$41.180
25+HK$40.540
50+HK$39.900
100+HK$39.260
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
12V
167mA
Unregulated
1.5kV
15V
Fixed
10.8mm
6.9mm
12.8mm
13.5V
16.5V
DDP2-M Series
4734628

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPBXT-N3P
4829778

RoHS

Each
1+HK$41.330
10+HK$39.130
25+HK$39.050
50+HK$37.910
100+HK$37.300
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
12V
167mA
Unregulated
3kV
12V
Fixed
10.8mm
6.9mm
12.8mm
10.8V
13.2V
DEP2-M Series
4829754

RoHS

Each
1+HK$43.500
10+HK$41.180
25+HK$41.100
50+HK$39.880
100+HK$39.230
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
3.3V
600mA
Unregulated
1.5kV
12V
Fixed
10.8mm
6.9mm
12.8mm
10.8V
13.2V
DDP2-M Series
4829771

RoHS

Each
1+HK$43.500
10+HK$41.180
25+HK$41.100
50+HK$39.880
100+HK$39.230
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
5V
400mA
Unregulated
3kV
5V
Fixed
10.8mm
6.9mm
12.8mm
4.5V
5.5V
DEP2-M Series
4829777

RoHS

Each
1+HK$41.330
10+HK$39.130
25+HK$39.050
50+HK$37.910
100+HK$37.300
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
5V
400mA
Unregulated
3kV
12V
Fixed
10.8mm
6.9mm
12.8mm
10.8V
13.2V
DEP2-M Series
4829757

RoHS

Each
1+HK$41.330
10+HK$39.130
25+HK$39.050
50+HK$37.910
100+HK$37.300
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
15V
133mA
Unregulated
1.5kV
12V
Fixed
10.8mm
6.9mm
12.8mm
10.8V
13.2V
DDP2-M Series
4829789

RoHS

Each
1+HK$43.500
10+HK$41.180
25+HK$41.100
50+HK$39.880
100+HK$39.230
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
12V
167mA
Unregulated
3kV
24V
Fixed
10.8mm
6.9mm
12.8mm
21.6V
26.4V
DEP2-M Series
4829766

RoHS

Each
1+HK$41.330
10+HK$39.130
25+HK$38.510
50+HK$37.890
100+HK$37.270
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
5V
400mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
21.6V
26.4V
DDP2-M Series
4829758

RoHS

Each
1+HK$43.500
10+HK$41.180
25+HK$41.100
50+HK$39.900
100+HK$39.260
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
24V
84mA
Unregulated
1.5kV
12V
Fixed
10.8mm
6.9mm
12.8mm
10.8V
13.2V
DDP2-M Series
4829747

RoHS

Each
1+HK$42.100
10+HK$40.690
25+HK$39.050
50+HK$38.430
100+HK$37.610
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
3.3V
600mA
Unregulated
1.5kV
5V
Fixed
10.8mm
6.9mm
12.8mm
4.5V
5.5V
DDP2-M Series
4829763

RoHS

Each
1+HK$41.330
10+HK$39.130
25+HK$39.050
50+HK$37.910
100+HK$37.300
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
15V
133mA
Unregulated
1.5kV
15V
Fixed
10.8mm
6.9mm
12.8mm
13.5V
16.5V
DDP2-M Series
4829768

RoHS

Each
1+HK$41.330
10+HK$39.130
25+HK$39.050
50+HK$37.910
100+HK$37.300
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
15V
133mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
21.6V
26.4V
DDP2-M Series
4829759

RoHS

Each
1+HK$43.500
10+HK$41.180
25+HK$41.100
50+HK$39.900
100+HK$39.260
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
3.3V
600mA
Unregulated
1.5kV
15V
Fixed
10.8mm
6.9mm
12.8mm
13.5V
16.5V
DDP2-M Series
4829767

RoHS

Each
1+HK$41.330
10+HK$39.130
25+HK$39.050
50+HK$37.890
100+HK$37.270
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
12V
167mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
21.6V
26.4V
DDP2-M Series
4734643

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
3kV
24V
Fixed
10.8mm
6.9mm
12.8mm
19.2V
28.8V
MPFXT-NPH3
4829764

RoHS

Each
1+HK$41.330
10+HK$39.130
25+HK$39.050
50+HK$37.910
100+HK$37.300
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
24V
84mA
Unregulated
1.5kV
15V
Fixed
10.8mm
6.9mm
12.8mm
13.5V
16.5V
DDP2-M Series
4829786

RoHS

Each
1+HK$41.330
10+HK$39.130
25+HK$39.050
50+HK$37.910
100+HK$37.300
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
24V
84mA
Unregulated
3kV
15V
Fixed
10.8mm
6.9mm
12.8mm
13.5V
16.5V
DEP2-M Series
4829788

RoHS

Each
1+HK$41.330
10+HK$39.130
25+HK$38.510
50+HK$37.890
100+HK$37.270
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
5V
400mA
Unregulated
3kV
24V
Fixed
10.8mm
6.9mm
12.8mm
21.6V
26.4V
DEP2-M Series
4829784

RoHS

Each
1+HK$41.330
10+HK$39.130
25+HK$39.050
50+HK$37.890
100+HK$37.270
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
15V
133mA
Unregulated
3kV
15V
Fixed
10.8mm
6.9mm
12.8mm
13.5V
16.5V
DEP2-M Series
1-25 of 47 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER