0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3595361

RoHS

Each
1+HK$107.250
5+HK$105.100
10+HK$104.360
50+HK$95.340
100+HK$93.190
More Pricing...
ITE
DIP
2:1
3W
1 Output
24V
125mA
Regulated
1.5kV
5V
Fixed, Adjustable
15.1mm
6.19mm
26.2mm
4.5V
9V
PYBJ3 Series
3595357

RoHS

Each
1+HK$107.250
5+HK$105.100
10+HK$104.360
50+HK$95.340
100+HK$93.190
More Pricing...
ITE
DIP
2:1
3W
1 Output
15V
200mA
Regulated
1.5kV
5V
Fixed, Adjustable
15.1mm
6.19mm
26.2mm
4.5V
9V
PYBJ3 Series
3595346

RoHS

Each
1+HK$131.030
5+HK$128.400
10+HK$127.500
50+HK$116.480
100+HK$113.850
More Pricing...
ITE
DIP
4:1
3W
1 Output
5V
600mA
Regulated
1.5kV
24V
Fixed, Adjustable
16.4mm
6.8mm
26.2mm
9V
36V
PYBJ3 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER