0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3123107

RoHS

Each
1+HK$175.580
5+HK$169.120
10+HK$163.170
50+HK$154.700
100+HK$151.610
More Pricing...
Industrial
Module
4.5V
-
5.5V
2W
2 Output
SOP
28Pins
15V
133mA
66mA
15V
-15V
133mA
800kHz
Unregulated
1kV
85°C
5V
Fixed
7.6mm
2.65mm
18.1mm
4.5V
5.5V
DCP02 Series
3125114

RoHS

Each
1+HK$275.650
5+HK$248.090
10+HK$233.380
50+HK$216.850
100+HK$202.140
ITE
DIP
-
1:1
-
2W
2 Output
-
-
15V
16mA
-
-
-15V
16mA
-
Unregulated
1kV
-
24V
Fixed
10.65mm
2.65mm
18.1mm
21.6V
26.4V
DCP02 Series
3595476

RoHS

Each
1+HK$105.450
5+HK$101.530
10+HK$90.920
50+HK$89.770
100+HK$88.700
More Pricing...
ITE
DIP
-
1:1
-
500mW
1 Output
-
-
5V
100mA
-
-
-
-
-
Regulated
5kV
-
5V
Fixed, Adjustable
7.5mm
2.65mm
10.3mm
4.5V
5.5V
RxxCTxxS Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER