0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4540054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$46.940
5+HK$45.630
10+HK$44.880
50+HK$42.840
100+HK$42.420
More Pricing...
ITE & Industrial
Module
1W
2 Output
15V
50mA
-5V
50mA
5.2kV
24V
Fixed
14.5mm
4.45mm
16mm
21.6V
26.4V
MGJ1V Series
4540047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$37.880
10+HK$36.080
25+HK$35.150
50+HK$34.540
100+HK$34.290
More Pricing...
ITE & Industrial
Module
1W
2 Output
15V
50mA
-5V
50mA
5.2kV
12V
Fixed
12mm
4.45mm
16mm
10.8V
13.2V
MGJ1V Series
4540046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$38.140
10+HK$36.000
25+HK$34.800
50+HK$34.290
100+HK$33.390
More Pricing...
ITE & Industrial
Module
1W
2 Output
15V
56mA
-3V
56mA
5.2kV
12V
Fixed
12mm
4.45mm
16mm
10.8V
13.2V
MGJ1V Series
4540052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$37.880
10+HK$36.080
25+HK$35.150
50+HK$34.540
100+HK$34.290
More Pricing...
ITE & Industrial
Module
1W
2 Output
18V
49mA
-2.5V
49mA
5.2kV
15V
Fixed
12mm
4.45mm
16mm
13.5V
16.5V
MGJ1V Series
4540051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$38.140
10+HK$36.110
25+HK$35.060
50+HK$34.540
100+HK$33.770
More Pricing...
ITE & Industrial
Module
1W
2 Output
15V
56mA
-3V
56mA
5.2kV
15V
Fixed
12mm
4.45mm
16mm
13.5V
16.5V
MGJ1V Series
4540053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$47.370
5+HK$45.630
10+HK$44.880
50+HK$43.220
100+HK$42.770
More Pricing...
ITE & Industrial
Module
1W
2 Output
15V
56mA
-3V
56mA
5.2kV
24V
Fixed
14.5mm
4.45mm
16mm
21.6V
26.4V
MGJ1V Series
4540048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$37.370
10+HK$35.410
25+HK$34.650
50+HK$34.090
100+HK$32.910
More Pricing...
ITE & Industrial
Module
1W
2 Output
18V
49mA
-2.5V
49mA
5.2kV
12V
Fixed
12mm
4.45mm
16mm
10.8V
13.2V
MGJ1V Series
4540055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$47.370
5+HK$45.630
10+HK$44.880
50+HK$43.220
100+HK$42.730
More Pricing...
ITE & Industrial
Module
1W
2 Output
18V
49mA
-2.5V
49mA
5.2kV
24V
Fixed
14.5mm
4.45mm
16mm
21.6V
26.4V
MGJ1V Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER