0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

27 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4734623

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPBXT-NP
4734625

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
24V
42mA
-
-
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPBXT-NP
4734642

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
3kV
15V
Fixed
7.6mm
6.25mm
12.7mm
12V
18V
MPFXT-NPH3
4734635

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
9V
112mA
-
-
Unregulated
3kV
5V
Fixed
7.6mm
6.25mm
12.7mm
4.5V
5.5V
MPFXT-NPH3
4734637

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
9V
112mA
-
-
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPFXT-NPH3
4734615

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
3.3V
303mA
-
-
Unregulated
1.5kV
5V
Fixed
7.6mm
6.25mm
12.7mm
4.5V
5.5V
MPBXT-NP
4734618

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1.5kV
5V
Fixed
7.6mm
6.25mm
12.7mm
4.5V
5.5V
MPBXT-NP
4734617

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
9V
112mA
-
-
Unregulated
1.5kV
5V
Fixed
7.6mm
6.25mm
12.7mm
4.5V
5.5V
MPBXT-NP
4734621

RoHS

Each
1+HK$22.770
15+HK$21.640
50+HK$20.910
150+HK$20.390
250+HK$19.880
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPBXT-NP
4734641

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
15V
Fixed
7.6mm
6.25mm
12.7mm
12V
18V
MPFXT-NPH3
4734622

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
9V
112mA
-
-
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPBXT-NP
4734633

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
3.3V
303mA
-
-
Unregulated
3kV
5V
Fixed
7.6mm
6.25mm
12.7mm
4.5V
5.5V
MPFXT-NPH3
4734640

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
24V
42mA
-
-
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPFXT-NPH3
4734624

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPBXT-NP
4734634

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
7.6mm
6.25mm
12.7mm
4.5V
5.5V
MPFXT-NPH3
4734619

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
5V
Fixed
7.6mm
6.25mm
12.7mm
4.5V
5.5V
MPBXT-NP
4734638

RoHS

Each
1+HK$21.950
15+HK$20.810
50+HK$20.080
150+HK$19.570
250+HK$19.050
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPFXT-NPH3
4734626

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
15V
Fixed
7.6mm
6.25mm
12.7mm
12V
18V
MPBXT-NP
4734627

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
15V
Fixed
7.6mm
6.25mm
12.7mm
12V
18V
MPBXT-NP
4734616

RoHS

Each
1+HK$22.980
10+HK$21.840
25+HK$21.220
50+HK$20.810
100+HK$20.290
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
Fixed
7.6mm
6.25mm
12.7mm
4.5V
5.5V
MPBXT-NP
4734636

RoHS

Each
1+HK$21.840
15+HK$20.700
50+HK$19.980
150+HK$19.570
250+HK$19.050
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPFXT-NPH3
4734620

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
24V
42mA
-
-
Unregulated
1.5kV
5V
Fixed
7.6mm
6.25mm
12.7mm
4.5V
5.5V
MPBXT-NP
4734639

RoHS

Each
1+HK$23.290
15+HK$22.150
50+HK$21.430
150+HK$20.910
250+HK$20.290
More Pricing...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPFXT-NPH3
8689881

RoHS

Each
1+HK$34.840
10+HK$33.660
25+HK$32.870
50+HK$31.660
100+HK$30.820
More Pricing...
ITE
DIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
1kV
12V
Fixed
7.5mm
6.25mm
15.24mm
10.8V
13.2V
A_TE-1W
1776130

RoHS

Each
1+HK$44.400
5+HK$42.510
10+HK$41.110
50+HK$39.860
100+HK$38.510
More Pricing...
ITE
-
1:1
1W
1 Output
3.3V
300mA
-
-
Unregulated
1kV
24V
Fixed
7.5mm
6.25mm
12.7mm
21.6V
26.4V
ISF
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER