0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

54 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3262044

RoHS

Each
1+HK$153.970
5+HK$150.910
10+HK$147.840
50+HK$141.900
100+HK$139.070
More Pricing...
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
18V
36V
CC-E Series
3262041

RoHS

Each
1+HK$180.720
5+HK$176.870
10+HK$171.670
50+HK$163.830
100+HK$160.560
More Pricing...
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
18V
36V
CC-E Series
3262013

RoHS

Each
1+HK$135.210
5+HK$121.960
10+HK$108.710
50+HK$104.030
100+HK$101.950
More Pricing...
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
18V
36V
CC-E Series
3262010

RoHS

Each
1+HK$141.260
5+HK$139.830
10+HK$117.940
50+HK$112.860
100+HK$110.610
More Pricing...
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
18V
36V
CC-E Series
3261976

RoHS

Each
1+HK$104.920
5+HK$101.810
10+HK$98.500
50+HK$94.460
100+HK$92.580
More Pricing...
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
24V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
18V
36V
CC-E Series
3261947

RoHS

Each
1+HK$233.540
5+HK$231.810
10+HK$222.360
50+HK$220.960
100+HK$219.890
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
24V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
18V
36V
CC-E Series
3261969

RoHS

Each
1+HK$122.150
5+HK$121.000
10+HK$93.830
50+HK$89.800
100+HK$88.010
More Pricing...
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
12V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
9V
18V
CC-E Series
3261982

RoHS

Each
1+HK$130.460
5+HK$128.890
10+HK$94.500
50+HK$90.430
100+HK$88.630
More Pricing...
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
500V
24V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
18V
36V
CC-E Series
3261940

RoHS

Each
1+HK$288.290
5+HK$283.350
10+HK$244.860
50+HK$234.340
100+HK$229.660
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
12V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
9V
18V
CC-E Series
3262001

RoHS

Each
1+HK$117.300
5+HK$110.030
10+HK$102.760
50+HK$98.340
100+HK$96.380
More Pricing...
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
12V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
9V
18V
CC-E Series
3262014

RoHS

Each
1+HK$140.650
5+HK$124.410
10+HK$108.160
50+HK$103.500
100+HK$101.430
More Pricing...
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
18V
36V
CC-E Series
3261950

RoHS

Each
1+HK$288.290
5+HK$269.670
10+HK$251.040
50+HK$241.830
100+HK$237.000
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
500V
24V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
18V
36V
CC-E Series
3261946

RoHS

Each
1+HK$271.430
5+HK$268.220
10+HK$244.410
50+HK$233.900
100+HK$229.230
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
500V
24V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
18V
36V
CC-E Series
3262046

RoHS

Each
1+HK$184.720
5+HK$169.260
10+HK$153.790
50+HK$147.180
100+HK$144.240
More Pricing...
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
18V
36V
CC-E Series
3262002

RoHS

Each
1+HK$140.650
5+HK$138.350
10+HK$106.930
50+HK$102.340
100+HK$100.300
More Pricing...
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
500V
12V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
9V
18V
CC-E Series
3261985

RoHS

Each
1+HK$134.650
5+HK$129.630
10+HK$89.570
50+HK$85.710
100+HK$84.000
More Pricing...
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
48V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
36V
76V
CC-E Series
3262026

RoHS

Each
1+HK$172.380
5+HK$167.780
10+HK$144.950
50+HK$138.730
100+HK$135.960
More Pricing...
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
500V
5V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
4.5V
9V
CC-E Series
3261944

RoHS

Each
1+HK$288.290
5+HK$262.920
10+HK$237.550
50+HK$227.340
100+HK$222.800
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
500V
12V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
9V
18V
CC-E Series
3261948

RoHS

Each
1+HK$288.290
5+HK$283.350
10+HK$237.550
50+HK$227.340
100+HK$222.800
ITE
DIP
2:1
10W
2 Output
12V
450mA
-12V
450mA
500V
24V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
18V
36V
CC-E Series
3261958

RoHS

Each
1+HK$129.060
5+HK$127.250
10+HK$91.380
50+HK$87.440
100+HK$85.700
More Pricing...
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
5V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
4.5V
9V
CC-E Series
3261953

RoHS

Each
1+HK$288.290
5+HK$272.250
10+HK$249.200
50+HK$238.480
100+HK$233.720
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
48V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
36V
76V
CC-E Series
3262040

RoHS

Each
1+HK$184.720
5+HK$168.670
10+HK$152.620
50+HK$146.070
100+HK$143.150
More Pricing...
ITE
DIP
2:1
6W
1 Output
3.3V
1.2A
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
18V
36V
CC-E Series
3261990

RoHS

Each
1+HK$140.650
5+HK$138.350
10+HK$108.340
50+HK$103.690
100+HK$101.620
More Pricing...
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
500V
5V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
4.5V
9V
CC-E Series
3261999

RoHS

Each
1+HK$139.740
5+HK$125.360
10+HK$108.280
50+HK$103.630
100+HK$101.560
More Pricing...
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
500V
12V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
9V
18V
CC-E Series
3262004

RoHS

Each
1+HK$113.060
5+HK$109.690
10+HK$106.260
50+HK$101.730
100+HK$99.700
More Pricing...
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
12V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
9V
18V
CC-E Series
1-25 of 54 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER