0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2813060

RoHS

Each
1+HK$248.950
5+HK$239.100
10+HK$233.650
50+HK$228.200
100+HK$223.300
ITE
4:1
5W
1 Output
5V
1A
Regulated
1.6kV
24V
Fixed
9.1mm
9.9mm
13.2mm
9V
36V
TDN 5WISM Series
2813006

RoHS

Each
1+HK$160.400
5+HK$158.420
10+HK$156.410
50+HK$146.660
100+HK$134.440
More Pricing...
ITE
4:1
1W
1 Output
5V
200mA
Regulated
1.6kV
24V
Fixed
9.1mm
9.9mm
13.2mm
9V
36V
TDN 1WISM Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER