0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

141 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4349534

RoHS

Each
1+HK$274.470
5+HK$270.850
10+HK$267.570
50+HK$266.500
100+HK$262.160
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG10 Series
3595206

RoHS

Each
1+HK$76.620
5+HK$73.330
10+HK$73.250
50+HK$73.160
100+HK$72.920
More Pricing...
ITE
DIP
2:1
2.5W
1 Output
3.3V
758mA
-
-
-
1.5kV
12V
Fixed
14mm
9mm
14mm
9V
18V
PQP3-M Series
1441195

RoHS

Each
1+HK$316.560
5+HK$305.760
10+HK$281.460
50+HK$271.020
100+HK$266.580
ITE
-
2:1
5W
1 Output
5V
1A
-
-
-
1.5kV
12V
Fixed
20.6mm
10.2mm
33.4mm
9V
18V
TES 5 Series
1007058

RoHS

Each
1+HK$191.940
5+HK$185.080
10+HK$183.290
50+HK$181.500
100+HK$178.710
More Pricing...
ITE
-
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
12V
Fixed
13.7mm
8mm
24mm
9V
18V
TES 2N Series
1205032

RoHS

Each
1+HK$278.380
5+HK$268.070
10+HK$263.710
50+HK$253.870
100+HK$249.730
ITE
-
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
12V
Fixed
14.8mm
10.2mm
32mm
9V
18V
TES 3 Series
2363778

RoHS

Each
1+HK$263.660
5+HK$253.860
10+HK$249.730
50+HK$240.410
100+HK$236.490
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
9V
18V
TDR 3SM Series
1007055

RoHS

Each
1+HK$205.860
5+HK$198.210
10+HK$182.000
50+HK$175.260
100+HK$172.380
More Pricing...
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
12V
Fixed
13.7mm
8mm
24mm
9V
18V
TES 2N Series
2483249

RoHS

Each (Supplied on Full Reel)
Full Reel
30+HK$60.800
90+HK$60.040
Medical
Module
2:1
1W
1 Output
5V
200mA
-
-
Regulated
3kV
12V
Fixed, Adjustable
14.22mm
11.23mm
14.99mm
9V
18V
MTC1 Series
2812996

RoHS

Each
1+HK$155.360
5+HK$154.070
10+HK$151.500
50+HK$145.920
100+HK$130.210
More Pricing...
ITE
-
4:1
1W
1 Output
3.3V
300mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
2813001

RoHS

Each
1+HK$161.580
5+HK$159.570
10+HK$157.560
50+HK$155.090
100+HK$135.420
More Pricing...
ITE
-
4:1
1W
1 Output
9V
112mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
2813000

RoHS

Each
1+HK$155.280
5+HK$152.560
10+HK$151.570
50+HK$145.920
100+HK$143.550
More Pricing...
ITE
-
4:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
2813026

RoHS

Each
1+HK$219.720
5+HK$211.640
10+HK$203.550
50+HK$200.390
100+HK$174.920
More Pricing...
ITE
-
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
3795793

RoHS

Each
1+HK$132.020
5+HK$128.390
10+HK$125.110
50+HK$120.430
100+HK$118.460
More Pricing...
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1.6kV
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
4349496

RoHS

Each
1+HK$195.480
5+HK$192.440
10+HK$190.560
50+HK$183.450
100+HK$180.470
ITE & Industrial
Module
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG6 Series
3993985

RoHS

Each
1+HK$147.230
ITE
DIP
-
3W
-
-
-
-
-
Regulated
-
12V
-
-
11.5mm
-
-
18V
CCG3 Series
4349486

RoHS

Each
1+HK$199.390
5+HK$187.990
10+HK$185.730
50+HK$185.220
100+HK$182.370
ITE & Industrial
Module
4:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG6 Series
4349536

RoHS

Each
1+HK$292.280
5+HK$284.560
10+HK$276.840
50+HK$266.500
100+HK$262.160
ITE & Industrial
Module
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG10 Series
4063580

RoHS

Each
1+HK$141.580
5+HK$138.840
10+HK$137.900
50+HK$125.500
100+HK$123.030
More Pricing...
ITE
Surface Mount DIP
-
3W
1 Output
24V
125mA
-
-
Regulated
2kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4349492

RoHS

Each
1+HK$206.980
5+HK$203.820
10+HK$200.650
50+HK$186.020
100+HK$183.150
ITE & Industrial
Module
4:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG6 Series
4063581

RoHS

Each
1+HK$155.090
5+HK$146.790
10+HK$142.010
50+HK$136.360
100+HK$133.110
More Pricing...
ITE
Surface Mount DIP
-
3W
1 Output
24V
125mA
-
-
Regulated
3kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4349531

RoHS

Each
1+HK$292.280
5+HK$283.130
10+HK$273.980
50+HK$266.500
100+HK$262.160
ITE & Industrial
Module
4:1
10W
1 Output
15V
700mA
-
-
-
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG10 Series
4051187

RoHS

Each
1+HK$132.930
5+HK$129.660
10+HK$120.710
50+HK$117.370
100+HK$114.020
More Pricing...
ITE
Surface Mount DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
3993962

RoHS

Each
1+HK$122.860
ITE
-
4:1
-
-
12V
-
-
-
Regulated
-
-
Fixed, Adjustable
-
-
-
-
18V
CCG1R5 Series
4349525

RoHS

Each
1+HK$285.570
5+HK$281.210
10+HK$276.840
50+HK$266.500
100+HK$262.160
ITE & Industrial
Module
4:1
10W
1 Output
3.3V
2.6A
-
-
-
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG10 Series
3993960

RoHS

Each
1+HK$122.860
ITE
DIP
-
1.5W
-
-
300mA
-
-
-
-
-
-
-
-
-
-
18V
CCG1R5 Series
1-25 of 141 items
of 6 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER