0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4734642

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
Unregulated
3kV
15V
Fixed
7.6mm
6.25mm
12.7mm
12V
18V
MPFXT-NPH3
4734641

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
3kV
15V
Fixed
7.6mm
6.25mm
12.7mm
12V
18V
MPFXT-NPH3
4734627

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
Unregulated
1.5kV
15V
Fixed
7.6mm
6.25mm
12.7mm
12V
18V
MPBXT-NP
4734626

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
1.5kV
15V
Fixed
7.6mm
6.25mm
12.7mm
12V
18V
MPBXT-NP
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER