0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

56 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2536302

RoHS

Each
1+HK$109.090
5+HK$106.270
10+HK$103.530
25+HK$103.090
100+HK$102.640
ITE
DIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
48V
Fixed
17.2mm
8.7mm
18.9mm
36V
75V
ISB01 Series
2929742

RoHS

Each
1+HK$153.970
5+HK$147.520
10+HK$141.060
50+HK$135.800
100+HK$133.580
More Pricing...
ITE
-
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.6kV
48V
Fixed
11.3mm
7.6mm
11.9mm
36V
75V
TRS 2 Series
2848943

RoHS

Each
1+HK$323.820
5+HK$311.810
10+HK$306.750
50+HK$295.290
100+HK$290.480
Medical
-
2:1
3.5W
1 Output
5V
700mA
-
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
3261985

RoHS

Each
1+HK$134.650
5+HK$129.630
10+HK$89.570
50+HK$85.710
100+HK$84.000
More Pricing...
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
-
500V
48V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
36V
76V
CC-E Series
2829883

RoHS

Each
1+HK$111.600
5+HK$108.610
10+HK$105.610
50+HK$101.800
100+HK$100.120
More Pricing...
ITE
-
2:1
1W
1 Output
15V
70mA
-
-
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
2829886

RoHS

Each
1+HK$123.960
5+HK$119.980
10+HK$116.000
50+HK$113.030
100+HK$111.220
More Pricing...
ITE
-
2:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
2848891

RoHS

Each
1+HK$260.330
5+HK$252.140
10+HK$243.940
50+HK$237.400
100+HK$233.450
Medical
-
2:1
2W
1 Output
12V
167mA
-
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 2SM Series
2848949

RoHS

Each
1+HK$343.680
5+HK$334.600
10+HK$325.520
50+HK$313.350
100+HK$308.250
Medical
-
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2829948

RoHS

Each
1+HK$187.500
5+HK$180.680
10+HK$173.860
50+HK$167.360
100+HK$164.650
More Pricing...
ITE
-
2:1
3W
1 Output
24V
125mA
-
-
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 3SM Series
2929646

RoHS

Each
1+HK$127.160
5+HK$122.430
10+HK$120.440
50+HK$115.960
100+HK$114.070
More Pricing...
ITE
-
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.6kV
48V
Fixed
13.7mm
8.45mm
18.9mm
36V
75V
TMR 1SM Series
2829951

RoHS

Each
1+HK$207.890
5+HK$200.150
10+HK$196.910
50+HK$189.560
100+HK$186.470
More Pricing...
ITE
-
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 3SM Series
2929625

RoHS

Each
1+HK$261.890
5+HK$259.880
10+HK$257.870
50+HK$241.760
100+HK$221.620
Medical
-
2:1
2W
2 Output
12V
83mA
-12V
83mA
-
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
TIM 2SM Series
2929645

RoHS

Each
1+HK$128.480
5+HK$124.460
10+HK$120.440
50+HK$117.140
100+HK$115.250
More Pricing...
ITE
-
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.6kV
48V
Fixed
13.7mm
8.45mm
18.9mm
36V
75V
TMR 1SM Series
2829885

RoHS

Each
1+HK$126.440
5+HK$123.040
10+HK$119.640
50+HK$115.300
100+HK$113.450
More Pricing...
ITE
-
2:1
1W
2 Output
5V
100mA
-5V
100mA
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
2848945

RoHS

Each
1+HK$328.390
5+HK$320.980
10+HK$311.050
50+HK$299.460
100+HK$294.530
Medical
-
2:1
3.5W
1 Output
12V
292mA
-
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2848948

RoHS

Each
1+HK$343.680
5+HK$334.600
10+HK$325.520
50+HK$313.350
100+HK$308.250
Medical
-
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2929741

RoHS

Each
1+HK$132.020
5+HK$128.570
10+HK$125.110
50+HK$120.430
100+HK$118.460
More Pricing...
ITE
-
2:1
2W
1 Output
24V
83mA
-
-
Regulated
1.6kV
48V
Fixed
11.3mm
7.6mm
11.9mm
36V
75V
TRS 2 Series
2829949

RoHS

Each
1+HK$214.710
5+HK$205.810
10+HK$196.910
50+HK$191.700
100+HK$188.570
More Pricing...
ITE
-
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 3SM Series
2929739

RoHS

Each
1+HK$127.170
5+HK$125.740
10+HK$123.710
50+HK$119.100
100+HK$117.160
More Pricing...
ITE
-
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
48V
Fixed
11.3mm
7.6mm
11.9mm
36V
75V
TRS 2 Series
2848947

RoHS

Each
1+HK$323.820
5+HK$311.810
10+HK$306.750
50+HK$295.290
100+HK$290.480
Medical
-
2:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2848892

RoHS

Each
1+HK$252.620
5+HK$243.140
10+HK$239.200
50+HK$230.360
100+HK$226.530
Medical
-
2:1
2W
1 Output
15V
134mA
-
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 2SM Series
2829947

RoHS

Each
1+HK$187.500
5+HK$180.680
10+HK$173.860
50+HK$167.360
100+HK$164.650
More Pricing...
ITE
-
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 3SM Series
2829884

RoHS

Each
1+HK$109.410
5+HK$105.900
10+HK$102.390
50+HK$99.800
100+HK$98.150
More Pricing...
ITE
-
2:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
2929626

RoHS

Each
1+HK$261.890
5+HK$259.190
10+HK$254.990
50+HK$241.760
100+HK$221.620
Medical
-
2:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
TIM 2SM Series
2848944

RoHS

Each
1+HK$317.590
5+HK$305.870
10+HK$300.870
50+HK$289.580
100+HK$284.890
Medical
-
2:1
3.5W
1 Output
9V
389mA
-
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
1-25 of 56 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER