0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4734622

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
9V
112mA
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPBXT-NP
4734625

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
24V
42mA
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPBXT-NP
4734623

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
12V
84mA
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPBXT-NP
4734637

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
9V
112mA
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPFXT-NPH3
4734636

RoHS

Each
1+HK$21.840
15+HK$20.700
50+HK$19.980
150+HK$19.570
250+HK$19.050
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPFXT-NPH3
4734621

RoHS

Each
1+HK$22.770
15+HK$21.640
50+HK$20.910
150+HK$20.390
250+HK$19.880
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPBXT-NP
4734640

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
24V
42mA
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPFXT-NPH3
4734624

RoHS

Each
1+HK$21.740
15+HK$20.600
50+HK$19.880
150+HK$19.460
250+HK$18.950
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPBXT-NP
4734638

RoHS

Each
1+HK$21.950
15+HK$20.810
50+HK$20.080
150+HK$19.570
250+HK$19.050
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
12V
84mA
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPFXT-NPH3
4734639

RoHS

Each
1+HK$23.290
15+HK$22.150
50+HK$21.430
150+HK$20.910
250+HK$20.290
More Pricing...
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPFXT-NPH3
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER