0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

249 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1021605

RoHS

Each
1+HK$64.320
5+HK$63.060
10+HK$60.960
50+HK$58.610
100+HK$58.450
More Pricing...
ITE
-
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
12V
Fixed
7.7mm
6.6mm
12.7mm
10.8V
13.2V
NTE Series
4349534

RoHS

Each
1+HK$274.470
5+HK$270.850
10+HK$267.570
50+HK$266.500
100+HK$262.160
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG10 Series
3595206

RoHS

Each
1+HK$76.620
5+HK$73.330
10+HK$73.250
50+HK$73.160
100+HK$72.920
More Pricing...
ITE
DIP
2:1
2.5W
1 Output
3.3V
758mA
-
-
-
1.5kV
12V
Fixed
14mm
9mm
14mm
9V
18V
PQP3-M Series
3772572

RoHS

Each
1+HK$44.970
10+HK$42.420
25+HK$42.340
50+HK$41.930
100+HK$41.760
More Pricing...
ITE
Surface Mount DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
12V
Fixed
8.5mm
7.25mm
15.24mm
10.8V
13.2V
PESE1-M Series
1441195

RoHS

Each
1+HK$316.560
5+HK$305.760
10+HK$281.460
50+HK$271.020
100+HK$266.580
ITE
-
2:1
5W
1 Output
5V
1A
-
-
-
1.5kV
12V
Fixed
20.6mm
10.2mm
33.4mm
9V
18V
TES 5 Series
3889417RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+HK$54.110
50+HK$52.950
100+HK$51.900
250+HK$50.840
-
Surface Mount DIP
1:1
2W
2 Output
20V
80mA
-5V
80mA
Regulated
5.7kV
12V
Fixed
14.99mm
4.39mm
19.94mm
10.8V
13.2V
MGJ Series
3889417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$57.080
5+HK$55.000
10+HK$54.110
50+HK$52.950
100+HK$51.900
More Pricing...
-
Surface Mount DIP
1:1
2W
2 Output
20V
80mA
-5V
80mA
Regulated
5.7kV
12V
Fixed
14.99mm
4.39mm
19.94mm
10.8V
13.2V
MGJ Series
3255667

RoHS

Each
1+HK$40.980
10+HK$38.860
25+HK$38.030
50+HK$37.410
100+HK$36.800
More Pricing...
Medical
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
2kV
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
R1SE/H2 Series
2630841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$58.540
5+HK$56.380
10+HK$55.470
50+HK$54.280
100+HK$53.200
More Pricing...
Gate Drive
DIP
1:1
1W
2 Output
15V
50mA
-5V
50mA
Unregulated
5.7kV
12V
Fixed
14.99mm
4.41mm
19.94mm
10.8V
13.2V
MGJ1 Series
1021607

RoHS

Each
1+HK$68.310
5+HK$66.000
10+HK$64.940
50+HK$56.890
100+HK$56.640
More Pricing...
ITE
-
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
12V
Fixed
7.7mm
6.6mm
12.7mm
10.8V
13.2V
NTE Series
1007058

RoHS

Each
1+HK$191.940
5+HK$185.080
10+HK$183.290
50+HK$181.500
100+HK$178.710
More Pricing...
ITE
-
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
12V
Fixed
13.7mm
8mm
24mm
9V
18V
TES 2N Series
2544630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$37.060
10+HK$35.430
25+HK$34.360
50+HK$33.790
100+HK$32.970
More Pricing...
Medical
DIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
3kV
12V
Fixed
10.41mm
4.41mm
12.7mm
10.8V
13.2V
NXE2 Series
1205032

RoHS

Each
1+HK$278.380
5+HK$268.070
10+HK$263.710
50+HK$253.870
100+HK$249.730
ITE
-
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
12V
Fixed
14.8mm
10.2mm
32mm
9V
18V
TES 3 Series
1635255

RoHS

Each
1+HK$52.610
5+HK$52.550
10+HK$51.710
50+HK$49.740
100+HK$48.910
More Pricing...
ITE
-
1:1
1W
1 Output
12V
85mA
-
-
Unregulated
1.5kV
12V
Fixed
8mm
7mm
16.3mm
10.8V
13.2V
TES 1 Series
1635254

RoHS

Each
1+HK$55.590
5+HK$53.520
10+HK$52.660
50+HK$50.690
100+HK$49.870
More Pricing...
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
12V
Fixed
8mm
7mm
13.7mm
10.8V
13.2V
TES 1 Series
2363778

RoHS

Each
1+HK$263.660
5+HK$253.860
10+HK$249.730
50+HK$240.410
100+HK$236.490
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
9V
18V
TDR 3SM Series
1205083

RoHS

Each
1+HK$91.250
5+HK$89.000
10+HK$86.070
50+HK$82.040
100+HK$74.150
More Pricing...
ITE
-
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
1kV
12V
Fixed
8mm
6.8mm
12.7mm
10.8V
13.2V
TSM Series
1007055

RoHS

Each
1+HK$205.860
5+HK$198.210
10+HK$182.000
50+HK$175.260
100+HK$172.380
More Pricing...
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
12V
Fixed
13.7mm
8mm
24mm
9V
18V
TES 2N Series
2483249

RoHS

Each (Supplied on Full Reel)
Full Reel
30+HK$60.800
90+HK$60.040
Medical
Module
2:1
1W
1 Output
5V
200mA
-
-
Regulated
3kV
12V
Fixed, Adjustable
14.22mm
11.23mm
14.99mm
9V
18V
MTC1 Series
2518533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$32.880
10+HK$31.290
25+HK$30.440
50+HK$29.940
100+HK$27.680
More Pricing...
Medical
DIP
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
4.2kV
12V
Fixed
10.46mm
4.16mm
13.72mm
10.8V
13.2V
NXJ1 Series
2518534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$31.140
10+HK$29.530
25+HK$28.910
50+HK$28.440
100+HK$25.570
More Pricing...
Medical
DIP
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
4.2kV
12V
Fixed
10.46mm
4.16mm
13.72mm
10.8V
13.2V
NXJ1 Series
2812996

RoHS

Each
1+HK$155.360
5+HK$154.070
10+HK$151.500
50+HK$145.920
100+HK$130.210
More Pricing...
ITE
-
4:1
1W
1 Output
3.3V
300mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
2813001

RoHS

Each
1+HK$161.580
5+HK$159.570
10+HK$157.560
50+HK$155.090
100+HK$135.420
More Pricing...
ITE
-
4:1
1W
1 Output
9V
112mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
2813000

RoHS

Each
1+HK$155.280
5+HK$152.560
10+HK$151.570
50+HK$145.920
100+HK$143.550
More Pricing...
ITE
-
4:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
2813026

RoHS

Each
1+HK$219.720
5+HK$211.640
10+HK$203.550
50+HK$200.390
100+HK$174.920
More Pricing...
ITE
-
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
1-25 of 249 items
of 10 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER