0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2848933

RoHS

Each
1+HK$334.270
5+HK$325.850
10+HK$317.420
50+HK$305.630
100+HK$300.590
Medical
2:1
3.5W
1 Output
24V
146mA
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
2848948

RoHS

Each
1+HK$357.430
5+HK$346.090
10+HK$334.750
50+HK$325.890
100+HK$320.580
Medical
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2848934

RoHS

Each
1+HK$350.850
5+HK$340.360
10+HK$329.870
50+HK$319.910
100+HK$314.690
Medical
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
2848947

RoHS

Each
1+HK$341.530
5+HK$332.520
10+HK$323.500
50+HK$311.440
100+HK$306.320
Medical
2:1
3.5W
1 Output
24V
146mA
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2848926

RoHS

Each
1+HK$334.270
5+HK$321.850
10+HK$316.640
50+HK$304.820
100+HK$299.850
Medical
3:1
3.5W
1 Output
24V
146mA
-
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
2848940

RoHS

Each
1+HK$338.030
5+HK$325.480
10+HK$320.200
50+HK$308.240
100+HK$303.220
Medical
2:1
3.5W
1 Output
24V
146mA
-
-
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 3.5SM Series
2848927

RoHS

Each
1+HK$347.100
5+HK$334.170
10+HK$328.750
50+HK$316.470
100+HK$311.310
Medical
3:1
3.5W
2 Output
12V
146mA
-12V
146mA
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
2848941

RoHS

Each
1+HK$353.550
5+HK$340.400
10+HK$334.880
50+HK$322.370
100+HK$317.120
Medical
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 3.5SM Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER