Isolated Surface Mount DC / DC Converters :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(3)
Output Current - Output 1
=168mA
1
(1)
(2)
(2)
(16)
(3)
(8)
(6)
(37)
Power Supply Applications
(3)
DC / DC Converter Type
(1)
Input Ratio
(1)
(3)
Output Power Max
(4)
No. of Outputs
(4)
Output Voltage - Output 1
(4)
Output Voltage - Output 2
(4)
Output Current - Output 2
(1)
(3)
Output Regulation
(4)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$305.240 5+HK$302.970 10+HK$300.580 50+HK$294.570 100+HK$288.560 | - | Surface Mount DIP | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | -168mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | ||||||
Each | 1+HK$250.390 5+HK$242.910 10+HK$238.980 50+HK$230.050 100+HK$226.310 | ITE | - | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | ||||||
Each | 1+HK$240.850 5+HK$238.840 10+HK$236.820 50+HK$230.050 100+HK$224.250 | ITE | - | 3:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 9V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | ||||||
Each | 1+HK$255.980 5+HK$246.280 10+HK$236.580 50+HK$230.490 100+HK$224.080 | ITE | - | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | ||||||