0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2813060

RoHS

Each
1+HK$248.950
5+HK$239.100
10+HK$233.650
50+HK$228.200
100+HK$223.300
ITE
-
4:1
5W
1 Output
5V
1A
Regulated
1.6kV
24V
Fixed
9.1mm
9.9mm
13.2mm
9V
36V
TDN 5WISM Series
1441195

RoHS

Each
1+HK$306.630
5+HK$295.200
10+HK$290.400
50+HK$279.560
100+HK$275.000
ITE
-
2:1
5W
1 Output
5V
1A
-
1.5kV
12V
Fixed
20.6mm
10.2mm
33.4mm
9V
18V
TES 5 Series
2813069

RoHS

Each
1+HK$247.900
5+HK$242.720
10+HK$237.540
50+HK$225.350
100+HK$221.680
ITE
-
4:1
5W
1 Output
5V
1A
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 5WISM Series
3501746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$99.520
5+HK$95.840
10+HK$94.300
50+HK$90.800
100+HK$88.570
More Pricing...
ITE
Module
2:1
12W
1 Output
12V
1A
-
2.25kV
48V
Fixed, Adjustable
14.8mm
6.2mm
26mm
37V
57V
MYBSP Series
2813059

RoHS

Each
1+HK$252.570
5+HK$243.280
10+HK$233.980
50+HK$225.350
100+HK$221.680
ITE
-
4:1
5W
1 Output
3.3V
1A
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 5WISM Series
3501746RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+HK$94.300
50+HK$90.800
100+HK$88.570
250+HK$86.870
ITE
Module
2:1
12W
1 Output
12V
1A
-
2.25kV
48V
Fixed, Adjustable
14.8mm
6.2mm
26mm
37V
57V
MYBSP Series
3261950

RoHS

Each
1+HK$303.150
5+HK$281.810
10+HK$260.470
50+HK$250.920
100+HK$245.910
ITE
DIP
2:1
10W
1 Output
12V
1A
-
500V
24V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
18V
36V
CC-E Series
2813068

RoHS

Each
1+HK$252.570
5+HK$243.280
10+HK$233.980
50+HK$225.320
100+HK$218.900
ITE
-
4:1
5W
1 Output
3.3V
1A
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 5WISM Series
3261944

RoHS

Each
1+HK$303.150
5+HK$274.810
10+HK$246.470
50+HK$235.890
100+HK$231.180
ITE
DIP
2:1
10W
1 Output
12V
1A
-
500V
12V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
9V
18V
CC-E Series
3262025

RoHS

Each
1+HK$164.200
5+HK$162.110
10+HK$159.760
50+HK$155.760
100+HK$152.650
More Pricing...
ITE
DIP
2:1
6W
1 Output
5V
1A
-
500V
5V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
4.5V
9V
CC-E Series
3261957

RoHS

Each
1+HK$296.140
5+HK$292.720
10+HK$251.030
50+HK$240.230
100+HK$235.430
ITE
DIP
2:1
10W
1 Output
12V
1A
-
500V
48V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
36V
76V
CC-E Series
4155295

RoHS

Each
1+HK$249.280
5+HK$246.680
10+HK$244.070
50+HK$239.190
100+HK$234.310
-
Surface Mount DIP
4:1
5W
1 Output
5V
1A
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R5M Series
3954172

RoHS

Each
1+HK$32.940
10+HK$32.050
25+HK$31.870
50+HK$30.640
100+HK$29.970
More Pricing...
ITE
Non Isolated POL
5:1
5W
1 Output
5.5V
1A
Regulated
-
12V
Adjustable
12.4mm
4.6mm
12.4mm
2.9V
14V
OKL Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER