Isolated Surface Mount DC / DC Converters :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(4)
Output Current - Output 1
=210mA
1
(1)
(2)
(2)
(16)
(3)
(8)
(6)
(38)
Power Supply Applications
(4)
DC / DC Converter Type
(1)
Input Ratio
(5)
Output Power Max
(5)
No. of Outputs
(2)
(3)
Output Voltage - Output 1
(3)
(2)
Output Voltage - Output 2
(3)
Output Current - Output 2
(1)
(2)
Output Regulation
(5)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$247.320 5+HK$238.150 10+HK$234.290 50+HK$225.540 100+HK$221.870 | ITE | - | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | ||||||
Each | 1+HK$247.320 5+HK$238.150 10+HK$234.290 50+HK$225.540 100+HK$221.870 | ITE | - | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | ||||||
Each | 1+HK$236.750 5+HK$227.950 10+HK$224.250 50+HK$215.880 100+HK$212.360 | ITE | - | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | ||||||
Each | 1+HK$244.630 5+HK$235.630 10+HK$226.630 50+HK$221.780 100+HK$214.630 | ITE | - | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | ||||||
Each | 1+HK$333.290 5+HK$327.060 10+HK$321.750 50+HK$309.740 100+HK$295.510 | - | Surface Mount DIP | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | -210mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | ||||||