0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4349536

RoHS

Each
1+HK$292.280
5+HK$284.560
10+HK$276.840
50+HK$266.500
100+HK$262.160
ITE & Industrial
Module
4:1
10W
2 Output
15V
340mA
-15V
-340mA
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG10 Series
4349549

RoHS

Each
1+HK$275.700
5+HK$273.980
10+HK$270.240
50+HK$266.500
100+HK$262.160
ITE & Industrial
Module
4:1
10W
2 Output
15V
340mA
-15V
-340mA
1.5kV
24V
Fixed
12.4mm
11.8mm
19mm
9V
36V
CCG10 Series
4349562

RoHS

Each
1+HK$284.090
5+HK$279.480
10+HK$268.880
50+HK$266.500
100+HK$262.160
ITE & Industrial
Module
4:1
10W
2 Output
15V
340mA
-15V
-340mA
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER