0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2848930

RoHS

Each
1+HK$322.230
5+HK$313.720
10+HK$305.210
50+HK$293.870
100+HK$289.020
Medical
2:1
3.5W
1 Output
9V
389mA
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
2848923

RoHS

Each
1+HK$311.840
5+HK$300.230
10+HK$295.330
50+HK$284.360
100+HK$279.670
Medical
3:1
3.5W
1 Output
9V
389mA
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
2848944

RoHS

Each
1+HK$317.590
5+HK$305.870
10+HK$300.870
50+HK$289.580
100+HK$284.890
Medical
2:1
3.5W
1 Output
9V
389mA
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2848937

RoHS

Each
1+HK$328.390
5+HK$318.050
10+HK$311.050
50+HK$299.460
100+HK$293.840
Medical
2:1
3.5W
1 Output
9V
389mA
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 3.5SM Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER