0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2813000

RoHS

Each
1+HK$155.280
5+HK$152.560
10+HK$151.570
50+HK$145.920
100+HK$143.550
More Pricing...
ITE
-
4:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
2829870

RoHS

Each
1+HK$122.440
5+HK$117.910
10+HK$116.000
50+HK$111.680
100+HK$109.860
More Pricing...
ITE
-
2:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
12V
Fixed
11.3mm
8mm
11.9mm
9V
18V
TRN 1SM Series
2829886

RoHS

Each
1+HK$123.960
5+HK$119.980
10+HK$116.000
50+HK$113.030
100+HK$111.220
More Pricing...
ITE
-
2:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
2813003

RoHS

Each
1+HK$187.170
5+HK$180.390
10+HK$173.610
50+HK$169.910
100+HK$164.400
More Pricing...
ITE
-
4:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
2829878

RoHS

Each
1+HK$124.620
5+HK$120.310
10+HK$116.000
50+HK$115.220
100+HK$114.440
More Pricing...
ITE
-
2:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 1SM Series
2829876

RoHS

Each
1+HK$107.600
5+HK$106.170
10+HK$104.440
50+HK$100.550
100+HK$98.910
More Pricing...
ITE
-
2:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 1SM Series
2813018

RoHS

Each
1+HK$158.470
5+HK$156.500
10+HK$154.530
50+HK$144.900
100+HK$132.820
More Pricing...
ITE
-
4:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WISM Series
2813009

RoHS

Each
1+HK$155.360
5+HK$154.070
10+HK$151.500
50+HK$145.920
100+HK$130.210
More Pricing...
ITE
-
4:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WISM Series
2813012

RoHS

Each
1+HK$176.980
5+HK$176.320
10+HK$175.650
50+HK$169.090
100+HK$166.340
More Pricing...
ITE
-
4:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WISM Series
2829884

RoHS

Each
1+HK$109.410
5+HK$105.900
10+HK$102.390
50+HK$99.800
100+HK$98.150
More Pricing...
ITE
-
2:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
2829860

RoHS

Each
1+HK$111.440
5+HK$107.350
10+HK$105.610
50+HK$101.670
100+HK$100.010
More Pricing...
ITE
-
3:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 1SM Series
2813021

RoHS

Each
1+HK$187.170
5+HK$180.390
10+HK$173.610
50+HK$169.410
100+HK$164.400
More Pricing...
ITE
-
4:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WISM Series
2829868

RoHS

Each
1+HK$109.410
5+HK$106.750
10+HK$103.660
50+HK$99.800
100+HK$98.150
More Pricing...
ITE
-
2:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
12V
Fixed
11.3mm
8mm
11.9mm
9V
18V
TRN 1SM Series
4155274

RoHS

Each
1+HK$246.020
5+HK$236.910
10+HK$233.070
50+HK$216.270
100+HK$207.810
-
Surface Mount DIP
4:1
1W
2 Output
12V
45mA
-12V
-45mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R1M Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER