0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4175961

RoHS

Each
1+HK$139.350
5+HK$137.660
10+HK$135.440
50+HK$129.270
100+HK$116.700
More Pricing...
ITE
Surface Mount DIP
-
1W
1 Output
15V
68mA
Regulated
3kV
5V
Fixed
13.7mm
10.2mm
18.9mm
4.5V
5.5V
TRI 1SM Series
4175966

RoHS

Each
1+HK$139.350
5+HK$137.660
10+HK$135.440
50+HK$129.270
100+HK$116.700
More Pricing...
ITE
Surface Mount DIP
-
1W
1 Output
15V
68mA
Regulated
3kV
12V
Fixed
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
2888848

RoHS

Each
1+HK$166.440
5+HK$161.510
10+HK$156.510
50+HK$149.980
100+HK$140.050
More Pricing...
Medical
DIP
1:1
1W
1 Output
15V
68mA
Unregulated
4kV
5V
Fixed
13.7mm
10.5mm
18.9mm
4.5V
5.5V
ISM01 Series
2888858

RoHS

Each
1+HK$169.770
5+HK$164.670
10+HK$159.670
50+HK$152.960
100+HK$142.870
More Pricing...
Medical
DIP
1:1
1W
1 Output
15V
68mA
Unregulated
4kV
24V
Fixed
13.7mm
10.5mm
18.9mm
21.6V
26.4V
ISM01 Series
2888853

RoHS

Each
1+HK$169.770
5+HK$164.670
10+HK$159.670
50+HK$152.960
100+HK$142.870
More Pricing...
Medical
DIP
1:1
1W
1 Output
15V
68mA
Unregulated
4kV
12V
Fixed
13.7mm
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
4175972

RoHS

Each
1+HK$139.350
5+HK$137.660
10+HK$135.440
50+HK$129.270
100+HK$116.700
More Pricing...
ITE
Surface Mount DIP
-
1W
1 Output
15V
68mA
Regulated
3kV
24V
Fixed
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER