0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4349545

RoHS

Each
1+HK$279.960
5+HK$270.410
10+HK$270.370
50+HK$270.330
100+HK$264.930
ITE & Industrial
Module
4:1
10W
1 Output
15V
700mA
-
1.5kV
24V
Fixed
12.4mm
11.8mm
19mm
9V
36V
CCG10 Series
4349558

RoHS

Each
1+HK$279.960
5+HK$276.270
10+HK$265.200
50+HK$265.120
100+HK$259.820
ITE & Industrial
Module
4:1
10W
1 Output
15V
700mA
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
4349531

RoHS

Each
1+HK$292.280
5+HK$283.130
10+HK$273.980
50+HK$266.500
100+HK$262.160
ITE & Industrial
Module
4:1
10W
1 Output
15V
700mA
-
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG10 Series
2848943

RoHS

Each
1+HK$323.820
5+HK$311.810
10+HK$306.750
50+HK$295.290
100+HK$290.480
Medical
-
2:1
3.5W
1 Output
5V
700mA
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2829936

RoHS

Each
1+HK$174.430
5+HK$174.270
10+HK$174.100
50+HK$167.860
100+HK$165.060
More Pricing...
ITE
-
2:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 3SM Series
2829920

RoHS

Each
1+HK$187.500
5+HK$180.680
10+HK$173.860
50+HK$167.360
100+HK$164.650
More Pricing...
ITE
-
3:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 3SM Series
2813023

RoHS

Each
1+HK$205.530
5+HK$197.920
10+HK$194.160
50+HK$187.450
100+HK$168.190
More Pricing...
ITE
-
4:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
2848929

RoHS

Each
1+HK$309.490
5+HK$307.350
10+HK$305.210
50+HK$295.670
100+HK$290.860
Medical
-
2:1
3.5W
1 Output
5V
700mA
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
2829944

RoHS

Each
1+HK$187.500
5+HK$180.680
10+HK$173.860
50+HK$167.360
100+HK$164.650
More Pricing...
ITE
-
2:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 3SM Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER