0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3993986

RoHS

Each
1+HK$143.050
-
-
4:1
2.64W
1 Output
3.3V
800mA
-
-
24V
Fixed, Adjustable
-
11.5mm
15.7mm
9V
-
CCG3 Series
3261990

RoHS

Each
1+HK$140.650
5+HK$138.350
10+HK$108.340
50+HK$103.690
100+HK$101.620
More Pricing...
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
500V
5V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
4.5V
9V
CC-E Series
3261999

RoHS

Each
1+HK$139.740
5+HK$125.360
10+HK$108.280
50+HK$103.630
100+HK$101.560
More Pricing...
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
500V
12V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
9V
18V
CC-E Series
3262016

RoHS

Each
1+HK$140.650
5+HK$125.360
10+HK$108.160
50+HK$103.510
100+HK$101.440
More Pricing...
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
500V
48V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
36V
76V
CC-E Series
3262008

RoHS

Each
1+HK$140.650
5+HK$138.350
10+HK$133.240
50+HK$128.270
100+HK$126.180
More Pricing...
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
18V
36V
CC-E Series
3261936

RoHS

Each
1+HK$285.730
5+HK$275.050
10+HK$242.540
50+HK$232.120
100+HK$227.480
ITE
DIP
2:1
10W
1 Output
12V
800mA
-
500V
5V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
4.5V
9V
CC-E Series
4051167

RoHS

Each
1+HK$156.340
5+HK$153.800
10+HK$148.110
50+HK$138.840
100+HK$136.290
More Pricing...
ITE
Surface Mount DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
4051140

RoHS

Each
1+HK$156.340
5+HK$152.230
10+HK$148.110
50+HK$138.510
100+HK$135.960
More Pricing...
ITE
Surface Mount DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG3 Series
4051153

RoHS

Each
1+HK$156.340
5+HK$155.190
10+HK$140.730
50+HK$138.840
100+HK$136.290
More Pricing...
ITE
Surface Mount DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
3993993

RoHS

Each
1+HK$147.230
ITE
-
4:1
-
1 Output
3.3V
800mA
Regulated
-
-
-
-
11.5mm
15.7mm
-
-
CCG3 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER