0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3262013

RoHS

Each
1+HK$109.460
5+HK$107.480
10+HK$105.500
50+HK$93.690
100+HK$91.820
More Pricing...
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
18V
36V
CC-E Series
1205032

RoHS

Each
1+HK$292.720
5+HK$281.880
10+HK$277.160
50+HK$266.820
100+HK$262.460
ITE
-
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
12V
Fixed
14.8mm
10.2mm
32mm
9V
18V
TES 3 Series
2831676

RoHS

Each (Supplied on Full Reel)
Full Reel
23+HK$141.900
69+HK$138.840
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
12V
Fixed
22.61mm
14.05mm
29.51mm
9V
18V
MGJ6 Series
2828703

RoHS

Each
1+HK$147.560
5+HK$146.870
10+HK$142.940
50+HK$137.820
100+HK$130.890
More Pricing...
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
5V
Fixed
22.61mm
14.05mm
29.51mm
4.5V
9V
MGJ6 Series
3262002

RoHS

Each
1+HK$146.620
5+HK$143.890
10+HK$106.630
50+HK$102.030
100+HK$99.990
More Pricing...
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
500V
12V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
9V
18V
CC-E Series
2831677

RoHS

Each (Supplied on Full Reel)
Full Reel
23+HK$141.900
69+HK$140.630
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
24V
Fixed
22.61mm
14.05mm
29.51mm
18V
36V
MGJ6 Series
1205036

RoHS

Each
1+HK$290.580
5+HK$279.830
10+HK$275.270
50+HK$265.000
100+HK$260.680
ITE
-
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
Fixed
14.8mm
10.2mm
32mm
18V
36V
TES 3 Series
2643311

RoHS

Each
1+HK$219.460
5+HK$215.010
10+HK$214.930
50+HK$202.700
100+HK$198.650
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
24mm
9V
36V
ISC03 Series
2729551

RoHS

Each
1+HK$259.300
5+HK$251.520
10+HK$243.740
50+HK$243.610
100+HK$243.480
ITE
DIP
3:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
5V
Fixed
14.9mm
8.7mm
19mm
4.5V
12V
ISU03 Series
2813048

RoHS

Each
1+HK$230.230
5+HK$221.900
10+HK$213.560
50+HK$205.610
100+HK$202.270
More Pricing...
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 3WISM Series
2813305

RoHS

Each
1+HK$226.550
5+HK$213.960
10+HK$201.370
50+HK$195.180
100+HK$192.020
More Pricing...
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
Fixed
13.7mm
8mm
24mm
18V
75V
THL 3WISM Series
2813030

RoHS

Each
1+HK$230.230
5+HK$221.900
10+HK$213.560
50+HK$205.610
100+HK$202.270
More Pricing...
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
2829942

RoHS

Each
1+HK$223.300
5+HK$214.430
10+HK$205.550
50+HK$199.370
100+HK$196.120
More Pricing...
ITE
-
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 3SM Series
2729557

RoHS

Each
1+HK$259.300
5+HK$251.520
10+HK$243.740
50+HK$243.610
100+HK$243.480
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
Fixed
14.9mm
8.7mm
19mm
9V
36V
ISU03 Series
2829926

RoHS

Each
1+HK$223.300
5+HK$215.180
10+HK$207.060
50+HK$204.240
100+HK$201.420
More Pricing...
ITE
-
3:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 3SM Series
2813039

RoHS

Each
1+HK$226.040
5+HK$217.650
10+HK$213.560
50+HK$205.610
100+HK$202.270
More Pricing...
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 3WISM Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER